Exsys Port USB Network Adapter USB 3.2 USB 3.2 Type-C to RJ45 10/100/1000Mbit/s Network Speed
- RS Stock No.:
- 284-4403
- Distrelec Article No.:
- 301-77-862
- Mfr. Part No.:
- EX-1320-2
- Manufacturer:
- Exsys
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-4403
- Distrelec Article No.:
- 301-77-862
- Mfr. Part No.:
- EX-1320-2
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| USB Standard | USB 3.2 | |
| Number of Ports | 1 | |
| Network Speed | 10/100/1000Mbit/s | |
| Connector A | USB 3.2 Type-C | |
| Connector A Gender | Male | |
| Connector B | RJ45 | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
USB Standard USB 3.2 | ||
Number of Ports 1 | ||
Network Speed 10/100/1000Mbit/s | ||
Connector A USB 3.2 Type-C | ||
Connector A Gender Male | ||
Connector B RJ45 | ||
- COO (Country of Origin):
- TW
The USB 3.2 Gen1 to Ethernet adapter allows you to connect your notebook or desktop computer to a 10/100 or 1000Mbps network effortlessly. With a simple installation process and LED indicators for power and Ethernet connection, it provides seamless connectivity and ease of use. Compliant with Universal Serial Bus standards, it supports full duplex operation and energy-efficient Ethernet. The compact design and compatibility with various operating systems make it a versatile networking solution for your devices.
Compliant with USB 3.2 Gen1 standards for high-speed data transfer
Supports full duplex and half duplex operations for flexible network connectivity
LED indicators for power and Ethernet connection status
Compatible with a range of operating systems including Windows, Linux, and MAC OS
Energy-efficient Ethernet support for reduced power consumption
Compact design with easy installation process for user convenience
Supports full duplex and half duplex operations for flexible network connectivity
LED indicators for power and Ethernet connection status
Compatible with a range of operating systems including Windows, Linux, and MAC OS
Energy-efficient Ethernet support for reduced power consumption
Compact design with easy installation process for user convenience
Related links
- Exsys USB 3.2 1000Mbps Network Speed USB Ethernet Adapter Black
- D-Link Port USB Ethernet Adapter USB 3.0 USB 3.0 to RJ45 Female 1000Mbit/s Network Speed
- Exsys USB 4.0 1000Mbit/s Network Speed USB Ethernet Adapter, Black
- Trendnet Port USB Network Adapter USB 3.1 USB 3.1 C Type Male to RJ45 5000Mbit/s Network Speed
- Exsys 4 Port USB 3.2 USB Hub 55 mm 30.8 mm 163mm
- Exsys USB 3.2 1000Mbps Network Speed USB Ethernet Adapter, Black
- Exsys USB 3.2 1000Mbps Network Speed USB Network Adapter
- Exsys USB 3.2 10000Mbps Network Speed USB Ethernet Adapter, Black