Value Straight, Cable Male/Female Type USB Type A to C USB Adapter USB 2.0
- RS Stock No.:
- 285-7875
- Distrelec Article No.:
- 302-01-154
- Mfr. Part No.:
- 12.99.2995
- Manufacturer:
- Value
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-7875
- Distrelec Article No.:
- 302-01-154
- Mfr. Part No.:
- 12.99.2995
- Manufacturer:
- Value
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Value | |
| Product Type | USB Adapter | |
| Mount Type | Cable | |
| USB Type | USB Type A to C | |
| USB Specification | USB 2.0 | |
| Connector Gender | Male/Female | |
| Orientation | Straight | |
| Voltage | 200V | |
| Termination Type | Solder | |
| Contact Material | Nickel Plated Shell | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Value | ||
Product Type USB Adapter | ||
Mount Type Cable | ||
USB Type USB Type A to C | ||
USB Specification USB 2.0 | ||
Connector Gender Male/Female | ||
Orientation Straight | ||
Voltage 200V | ||
Termination Type Solder | ||
Contact Material Nickel Plated Shell | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification RoHS, REACH | ||
- COO (Country of Origin):
- CN
The USB 2.0 Type A Adapter, A-C, M/F, black is a versatile and reliable product designed to provide seamless connectivity solutions. With its RoHS compliant components and high-quality construction, this adapter ensures superior performance for various applications.
USB 2.0 Type A male connector with nickel-plated shell for enhanced durability
USB 3.1 Type C female connector for high-speed data transfer
RoHS 2.0 and REACH compliant for environmentally friendly design
100% open and short test for quality assurance
Conductor resistance of 3 ohms and insulation resistance of 10 megohms for efficient power transmission
HI-POT testing at DC200V/0.01S for safety and reliability
Related links
- CONEC Straight, Panel Female/Female- 1 Port Type USB Type A IP67 USB Adapter USB 2.0
- CONEC Straight, Panel Female- 1 Port Type USB Type A IP67 USB Adapter USB 2.0
- HARTING Straight, Panel Female/Male Type USB Type A IP20 USB Adapter USB 2.0
- Amphenol Socapex Straight, Flange Male- 2 Port Type Protective Cap IP67 USB Adapter USB 2.0
- Hama Straight Male/Female- 2 Port USB Adapter USB 2.0
- Hama Straight- 1 Port USB Adapter USB 2.0
- brennenstuhl Straight Male/Female- 1 Port Type USB Type A IP44 Socket Adapter USB Type A
- Value USB Adapter USB 3.2 USB Type A 150 mm
