HARTING Straight, Panel Female/Male Type A IP20 USB Adapter USB 2.0

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€56.36

(exc. VAT)

€69.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€56.36
10 - 49€54.04
50 - 99€51.67
100 - 199€48.16
200 +€46.51

*price indicative

RS Stock No.:
286-2767
Distrelec Article No.:
110-25-866
Mfr. Part No.:
09454521923
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

USB Adapter

Mount Type

Panel

USB Type

A

USB Specification

USB 2.0

Orientation

Straight

IP Rating

IP20

Connector Gender

Female/Male

Termination Type

Plug-In

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The HARTING USB cable, classified under IEEE 1394 Cables and identified as a har-port USB 2.0 A-A PFT 2.0m cable, comes in a 2-meter length with a sleek silver jacket, providing a reliable and visually appealing solution for connectivity.

28 AWG wire gauge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy