Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- RS Stock No.:
- 287-0948
- Distrelec Article No.:
- 303-97-941
- Mfr. Part No.:
- PX0849/A3
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€30.52
(exc. VAT)
€37.54
(inc. VAT)
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €30.52 | - |
| 10 - 24 | €29.23 | 4% |
| 25 - 49 | €27.98 | 8% |
| 50 - 99 | €26.06 | 14% |
| 100 + | €25.18 | 17% |
*price indicative
- RS Stock No.:
- 287-0948
- Distrelec Article No.:
- 303-97-941
- Mfr. Part No.:
- PX0849/A3
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | USB Connector | |
| Mount Type | Panel | |
| USB Type | USB Type A | |
| Current | 1A | |
| USB Specification | USB 3.0 | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | Standard Buccaneer - USB | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type USB Connector | ||
Mount Type Panel | ||
USB Type USB Type A | ||
Current 1A | ||
USB Specification USB 3.0 | ||
IP Rating IP68 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 70°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series Standard Buccaneer - USB | ||
- COO (Country of Origin):
- CN
The Bulgin rear panel mount leaded USB 3.0 connector PX0849 series is a sealed a socket at the front of the panel connected to a 10 way header. It is water and dustproof to IP68 when mated with compatible connectors. The connector is designed for reliability and durability in various applications.
Sealed standard USB 3.0 Type A socket
Water and dustproof to IP68 when mated
Compatible with PX0840, PX0841 USB cables
Sealed with PX0711 sealing cap for IP rating
Current Max - 1A
Voltage Max - 5V
Rohs Compliant: Yes
Related links
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
- Bulgin Straight IP68, IP66 USB Connector USB 3.0
- Bulgin Straight IP68, IP66 USB Connector USB 3.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Bulgin Straight, Panel Female- 1 Port Type USB Type A IP68 USB Type A USB 2.0
- Bulgin Straight IP69K, IP68 USB Connector USB 2.0
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.0
