TE Connectivity Horizontal, Top Mount Female- 1 Port Type USB Type C USB C Connector USB 2.0

Bulk discount available
View bulk pricing options

Subtotal (5 units, on tapes of 5)*

€6.31

(exc. VAT)

€7.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,780 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.262€6.31
50 - 95€1.19€5.95
100 - 245€1.13€5.65
250 - 495€1.076€5.38
500 +€0.98€4.90

*price indicative

Packaging Options:
RS Stock No.:
287-7369
Mfr. Part No.:
2479774-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB C Connector

USB Type

USB Type C

Mount Type

Top Mount

Current

3A

USB Specification

USB 2.0

Connector Gender

Female

Orientation

Horizontal

Number of Ports

1

Minimum Operating Temperature

-30°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Series

2479774

COO (Country of Origin):
CN
The TE Connectivity USB Type C charge only receptacles are a simplified version of a standard USB Type C receptacle that use the familiar USB Type C form factor for power only applications. USB charge only receptacles reduce the complexity and failure rate of the connector by eliminating most of the pins and associated solder points in the connector which also helps to reduce the overall cost. The 16 data transfer pins and 2 of the ground pins are removed, leaving only 4 power pins and 2 ground pins. The connectors mate with standard USB Type C plugs and cable assemblies that transfers both data and power, so there are no additional steps or hardware needed by the end user when interacting with the product. The customer end product can also be upgraded to a higher performance standard USB Type C receptacle with little to no change in the existing board design.

Durability 20000 cycles

Insulator UL 94V0 rated

Standard USB Type C interface

Mates with standard USB Type C plugs and cable assemblies

Designed to allow upgrade to standard USB Type C receptacle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy