ASSMANN WSW Angled, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 674-1322
- Mfr. Part No.:
- A-USB A/SMT
- Manufacturer:
- ASSMANN WSW
Get a bulk buy discount
Add 125 more to save €29.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.00
(exc. VAT)
€9.85
(inc. VAT)
In Stock
- 70 unit(s) ready to ship from another location
- Plus 40 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | €1.60 | €8.00 | - |
| 125 - 370 | €1.364 | €6.82 | €29.50 |
| 375 - 995 | €1.282 | €6.41 | €119.25 |
| 1000 - 1995 | €1.20 | €6.00 | €400.00 |
| 2000 + | €1.12 | €5.60 | €960.00 |
*price indicative
- RS Stock No.:
- 674-1322
- Mfr. Part No.:
- A-USB A/SMT
- Manufacturer:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Surface | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| Orientation | Angled | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | A-USB | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Surface | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
Orientation Angled | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series A-USB | ||
- COO (Country of Origin):
- TW
USB Style A and B SMD
Assmann
Related links
- ASSMANN WSW Angled, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- ASSMANN WSW Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Lumberg Angled, Surface Female- 1 Port Type USB Type B USB USB 2.0
- ASSMANN WSW Straight, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- ASSMANN WSW Straight, Cable Female- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- ASSMANN WSW Straight, Panel Female- 1 Port Type USB Type B IP67 USB Connector USB 2.0
- ASSMANN WSW Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- ASSMANN WSW Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
