Amphenol Communications Solutions Right Angle, Through Hole Female- 1 Port Type Micro USB Type AB IP67 USB Connector USB

Subtotal (1 unit)*

€26.48

(exc. VAT)

€32.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 16 November 2026
  • Plus 62 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.48

*price indicative

RS Stock No.:
725-6017
Mfr. Part No.:
MUSBE15134
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

USB Connector

Mount Type

Through Hole

USB Type

Micro USB Type AB

USB Specification

USB 2.0

Current

1A

Connector Gender

Female

IP Rating

IP67

Orientation

Right Angle

Number of Ports

1

Voltage

100V

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

Hazardous Area Certification

No

Series

MUSB

COO (Country of Origin):
CN

USB Connectors, Harsh Environment - MUSB Series


Amphenol MUSB series USB connectors provide the ideal solution for data transfer in harsh environments that demand a robust and reliable connector . These USB connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations.

Features and Benefits:

• IP67 sealed in mated and unmated conditions

• Die cast connector shell with nickel plated finish

• UL94V-0 Black Housing

• Contact plating gold

• Current rating 1.5 Amps

• Voltage rating 100 Vdc @ -25°C → +85°C

• Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute

• Operating temperature range -40°C → +105°C

Amphenol USB & RJ45 Connectors, Harsh Environment


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy