HARTING Right Angle, Through Hole Female- 1 Port Type USB Type A IP20 USB Connector USB 2.0
- RS Stock No.:
- 765-8791
- Mfr. Part No.:
- 09455411902
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€19.49
(exc. VAT)
€23.97
(inc. VAT)
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.49 | - |
| 5 - 9 | €18.51 | 5% |
| 10 + | €17.60 | 9% |
*price indicative
- RS Stock No.:
- 765-8791
- Mfr. Part No.:
- 09455411902
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Through Hole | |
| Current | 5A | |
| USB Specification | USB 2.0 | |
| Connector Gender | Female | |
| IP Rating | IP20 | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 70°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | har-Port | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Through Hole | ||
Current 5A | ||
USB Specification USB 2.0 | ||
Connector Gender Female | ||
IP Rating IP20 | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 70°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series har-Port | ||
- COO (Country of Origin):
- DE
PushPull USB PCB Mounted Sockets
These PCB USB 2.0 sockets from Harting are Through Hole mounted and have Alignment Pins for accurate positioning.
09 45 541 1902 is a Type A socket that incorporates a 2.54 mm pitch 2+2 pin header
09 45 541 1900 is a Type B socket
Related links
- HARTING Right Angle, Through Hole Female- 1 Port Type USB Type B IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 2.0
- TE Connectivity Straight, Through Hole Female- 1 Port Type USB Type A IP20 USB Connector USB 2.0
- TE Connectivity Right Angle, Through Hole Female- 2 Port Type USB Type A IP20 USB Connector USB 2.0
- TE Connectivity Straight, Cable Male- 1 Port Type USB Type A IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to B IP20 USB Connector USB 2.0
- HARTING Straight, Screw Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to A IP20 USB Connector USB 2.0
