Exsys 4 Port USB 2.0 USB Hub, Terminal Connector Powered, 32.2 mm 80.7 mm 158mm

Subtotal (1 unit)*

€58.87

(exc. VAT)

€72.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.87

*price indicative

RS Stock No.:
217-907
Distrelec Article No.:
303-72-547
Mfr. Part No.:
EX-11214HMVS
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Number of USB Ports

4

Product Type

USB Hub

USB Specification

USB 2.0

Power Source

Terminal Connector

Network Connection Type

USB

Standards/Approvals

FCC, RoHS, CE

Width

158mm

Height

80.7mm

Depth

32.2mm

COO (Country of Origin):
CN
The Exsys USB Hub comes with four screw able USB 2.0 outputs is suitable for consumer and industrial applications. It can be installed on the wall or even on a support rail and connects to computer, notebook or server with the included USB 2.0 cable. It supports Hi Speed USB 2.0 data transfer rate of up to 480 Mbps and is backward compatible to USB 1.1.

500mA current on all 4 ports

15KV ESD Surge protection

Automatic detection of input polarity on the current terminal block

Automatic recognition the data transfer rate for the attached external devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy