Exsys 4 Port USB 3.1 USB Hub, Terminal Connector Powered, 74 mm 143 mm 26mm
- RS Stock No.:
- 284-4398
- Distrelec Article No.:
- 301-74-062
- Mfr. Part No.:
- EX-1274HMV
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€173.32
(exc. VAT)
€213.18
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €173.32 |
*price indicative
- RS Stock No.:
- 284-4398
- Distrelec Article No.:
- 301-74-062
- Mfr. Part No.:
- EX-1274HMV
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 3.1 | |
| Power Source | Terminal Connector | |
| Network Connection Type | USB | |
| Standards/Approvals | RoHS | |
| Depth | 74mm | |
| Height | 143mm | |
| Width | 26mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 3.1 | ||
Power Source Terminal Connector | ||
Network Connection Type USB | ||
Standards/Approvals RoHS | ||
Depth 74mm | ||
Height 143mm | ||
Width 26mm | ||
- COO (Country of Origin):
- TW
The USB 3.2 Gen2 metal hub that supports data transfer speeds up to 10Gbps. It features a USB-C upstream port and 4 downstream ports, along with 2 USB-C and 2 USB-A connectors. With a RISC-like USB controller, it can simultaneously operate various devices at different speeds like SuperSpeed Plus, SuperSpeed, High-Speed, Full-Speed, and Low-Speed. This compact industrial design housed in a robust metal casing is suitable for automation and office applications.
Supports 2.1A USB Bus Power for each USB port
Supports fast USB Battery Charging: CDP and DCP modes
Compatible with all USB 1.1 up to 3.2 Gen2 devices
Full-featured USB-C port enables reversible plug orientation and cable direction
Automatic detection of input polarity on the current terminal block
Metal housing for wall or rack mounting including Din-Rail-Kit
LED power display for voltage indication
Related links
- Exsys 4 Port USB 3.0 Terminal Connector Powered, 67.4 mm 24 mm 114.6mm
- Exsys 4 Port USB 3.0 USB Hub 67.4 mm 114.6 mm 26mm
- Exsys 4 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 4 Port USB 2.0 USB Hub, Terminal Connector Powered
- Exsys 4 Port USB 3.2 USB Hub 56.2 mm 27.2 mm 134mm
- Exsys 4 Port USB 3.2 USB Hub 55 mm 30.8 mm 163mm
- Exsys 4 Port USB 2.0 USB Hub 32.2 mm 80.7 mm 158mm
- Exsys 4 Port USB 3.2 USB Hub 24.4 mm 46.6 mm 81.7mm
