Exsys 7 Port USB 2.0 USB Hub, Terminal Connector Powered, 80.7 mm 32.2 mm 158mm
- RS Stock No.:
- 217-908
- Distrelec Article No.:
- 303-72-548
- Mfr. Part No.:
- EX-11217HMVS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€79.18
(exc. VAT)
€97.39
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.18 |
*price indicative
- RS Stock No.:
- 217-908
- Distrelec Article No.:
- 303-72-548
- Mfr. Part No.:
- EX-11217HMVS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 7 | |
| Product Type | USB Hub | |
| USB Specification | USB 2.0 | |
| Power Source | Terminal Connector | |
| Network Connection Type | USB | |
| Width | 158mm | |
| Standards/Approvals | CE, RoHS, FCC | |
| Depth | 80.7mm | |
| Height | 32.2mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 7 | ||
Product Type USB Hub | ||
USB Specification USB 2.0 | ||
Power Source Terminal Connector | ||
Network Connection Type USB | ||
Width 158mm | ||
Standards/Approvals CE, RoHS, FCC | ||
Depth 80.7mm | ||
Height 32.2mm | ||
- COO (Country of Origin):
- CN
The Exsys USB Hub comes with seven screw able USB 2.0 outputs is suitable for consumer and industrial applications. It can be installed on the wall or even on a support rail and connects to computer, notebook or server with the included USB 2.0 cable. It supports Hi Speed USB 2.0 data transfer rate of up to 480 Mbps and is backward compatible to USB 1.1.
500mA current on all 4 ports
15KV ESD Surge protection
Automatic detection of input polarity on the current terminal block
Automatic recognition the data transfer rate for the attached external devices
Related links
- Exsys 4 Port USB 2.0 USB Hub 32.2 mm 80.7 mm 158mm
- Exsys 7 Port USB 2.0 USB Hub, Terminal Connector Powered
- Exsys 7 Port USB 2.0 USB Hub 43.2 mm 73.5 mm 132.5mm
- Exsys 7 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 7 Port USB 3.2 USB Hub 60 mm 24 mm 135mm
- Exsys 7 Port USB 3.2 USB Hub 58 mm 25 mm 139mm
- Exsys 7 Port USB 3.2 USB Hub 23.2 mm 68.9 mm 178.6mm
- Exsys 7 Port USB 3.2 USB Hub 62.08 mm 39.98 mm 163mm
