Hama 4 Port USB 3.2 USB C Hub, USB Powered, 32 mm 12 mm 94mm
- RS Stock No.:
- 325-051
- Mfr. Part No.:
- 00200105
- Manufacturer:
- Hama
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 325-051
- Mfr. Part No.:
- 00200105
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Number of USB Ports | 4 | |
| Product Type | USB C Hub | |
| USB Specification | USB 3.2 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Height | 12mm | |
| Depth | 32mm | |
| Standards/Approvals | RoHS | |
| Width | 94mm | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Number of USB Ports 4 | ||
Product Type USB C Hub | ||
USB Specification USB 3.2 | ||
Power Source USB | ||
Network Connection Type USB | ||
Height 12mm | ||
Depth 32mm | ||
Standards/Approvals RoHS | ||
Width 94mm | ||
- COO (Country of Origin):
- CN
The Hama USB Hub allows for seamless connection between a PC, notebook, MacBook, or tablet and devices such as external hard drives, USB sticks, mice, keyboards, or printers. It supports super speed Plus data transfer rates of up to 10 Gbps, ensuring fast and efficient data handling. The hub is housed in a high quality, sturdy aluminium casing with a sophisticated finish, providing both durability and an elegant look.
Flexible materials guarantee optimum kink protection and prevent cable breakage
High quality materials and workmanship guarantee excellent transmission quality
Compatible with Thunderbolt 3/4
Power supply via USB
Related links
- Hama 4 Port USB 3.2 USB C Hub 32 mm 12 mm 98mm
- Hama 4 Port USB 3.2 USB C Hub 33 mm 17 mm 100mm
- Hama 4 Port USB 3.2 USB C Hub 53 mm 13 mm 53mm
- Hama 4 Port USB 3.2 USB C USB C Hub 10 x 1.7 x 3.3cm
- Hama 4 Port USB 3.2 USB C Hub 21 mm 7 mm 107mm
- Hama 7 Port USB 3.2 USB C Hub 32 mm 12 mm 156mm
- Hama 5 Port USB 3.2 USB C Hub 25 mm 12 mm 121mm
- Hama 4 Port USB 2.0 USB C Hub 60 mm 14 mm 96mm
