Hama 4 Port USB 3.2 USB C Hub, USB Powered, 33 mm 17 mm 100mm
- RS Stock No.:
- 325-052
- Mfr. Part No.:
- 00200107
- Manufacturer:
- Hama
Subtotal (1 unit)*
€73.70
(exc. VAT)
€90.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.70 |
*price indicative
- RS Stock No.:
- 325-052
- Mfr. Part No.:
- 00200107
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Product Type | USB C Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 3.2 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Standards/Approvals | RoHS | |
| Width | 100mm | |
| Depth | 33mm | |
| Height | 17mm | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Product Type USB C Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 3.2 | ||
Power Source USB | ||
Network Connection Type USB | ||
Standards/Approvals RoHS | ||
Width 100mm | ||
Depth 33mm | ||
Height 17mm | ||
- COO (Country of Origin):
- CN
The Hama USB C Multiport Adapter is a 4 port hub designed to expand connectivity options for PCs, notebooks, MacBooks, or tablets when slots are limited or need to be extended. It facilitates the connection and disconnection of multiple devices through a single plug. With super speed data transfer rates of up to 5 Gbps, it ensures efficient performance. The USB C socket supports USB Power Delivery for rapid charging and data transfer.
High quality and sturdy aluminium housing with a sophisticated finish
Large socket distance allows problem free connection even of wide plugs
Flexible materials guarantee optimum kink protection and prevent cable breakage
High quality materials and workmanship guarantee excellent transmission quality
Related links
- Hama 4 Port USB 3.2 USB C Hub 32 mm 12 mm 98mm
- Hama 4 Port USB 3.2 USB C Hub 32 mm 12 mm 94mm
- Hama 4 Port USB 3.2 USB C Hub 53 mm 13 mm 53mm
- Hama 4 Port USB 3.2 USB C Hub 21 mm 7 mm 107mm
- Hama 4 Port USB 3.2 USB C USB C Hub 10 x 1.7 x 3.3cm
- Hama 5 Port USB 3.2 USB C Hub 44 mm 11 mm 100mm
- Hama 6 Port USB 3.2 USB C Hub 31.7 mm 16 mm 147mm
- Hama 5 Port USB 3.2 USB C Hub 25 mm 12 mm 121mm
