Hama 4 Port USB 3.2 USB C Hub, USB Powered, 53 mm 13 mm 53mm
- RS Stock No.:
- 325-058
- Mfr. Part No.:
- 00200116
- Manufacturer:
- Hama
Subtotal (1 unit)*
€37.66
(exc. VAT)
€46.32
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.66 |
*price indicative
- RS Stock No.:
- 325-058
- Mfr. Part No.:
- 00200116
- Manufacturer:
- Hama
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hama | |
| Number of USB Ports | 4 | |
| Product Type | USB C Hub | |
| USB Specification | USB 3.2 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Width | 53mm | |
| Depth | 53mm | |
| Height | 13mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hama | ||
Number of USB Ports 4 | ||
Product Type USB C Hub | ||
USB Specification USB 3.2 | ||
Power Source USB | ||
Network Connection Type USB | ||
Width 53mm | ||
Depth 53mm | ||
Height 13mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Hama USB Hub ideal for expanding connection slots on a PC, notebook, MacBook, or tablet for external hard drives, USB sticks, mice, keyboards, or printers. Includes a USB C adapter for compatibility with devices featuring a USB C interface.
Super speed data transfer rates of up to 5 Gbps
USB 3.2 Gen 1 speed is up to 10x faster than USB 2.0
Related links
- Hama 4 Port USB 3.2 USB C Hub 21 mm 7 mm 107mm
- Hama 4 Port USB 3.2 USB C Hub 32 mm 12 mm 98mm
- Hama 4 Port USB 3.2 USB C Hub 32 mm 12 mm 94mm
- Hama 4 Port USB 3.2 USB C USB C Hub 10 x 1.7 x 3.3cm
- Hama 4 Port USB 3.2 USB C Hub 33 mm 17 mm 100mm
- Hama 7 Port USB 2.0 USB C Hub 53 mm 19 mm 102mm
- Hama 6 Port USB 3.2 USB C Hub 31.7 mm 16 mm 147mm
- Hama 5 Port USB 3.2 USB C Hub 25 mm 12 mm 121mm
