Exsys 10 Port USB 3.2 USB Hub, USB Bus Powered, 55.5 mm 31 mm 197.7mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
331-775
Mfr. Part No.:
EX-1110HMVS
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Hub

Number of USB Ports

10

USB Specification

USB 3.2

Power Source

USB Bus

Network Connection Type

USB

Depth

55.5mm

Height

31mm

Standards/Approvals

CE, FCC, RoHS

Width

197.7mm

COO (Country of Origin):
TW
The Exsys USB hub is rugged and industrial grade metal hub up to ten end devices. The hub provides ten screwable USB 3.2 Gen 1 downstream ports with 15KV ESD surge protection. It is thus possible to connect up to ten external USB peripherals to one USB 3.2 Gen 1 port from the computer in a 19 inch rack. It supports the SuperSpeed USB 3.2 Gen 1 data transfer rate of up to 5Gbit/s and is backward compatible to USB 1.1.

Protection of Devices against voltage fluctuation

Easy installation with the included DIN Rail Kit

Automatic recognition the data transfer rate for the attached external devices

Automatic detection of input polarity on the current terminal block

LED Power Indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy