Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered
- RS Stock No.:
- 309-594
- Mfr. Part No.:
- EX-11227HMVS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€140.03
(exc. VAT)
€172.24
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.03 |
*price indicative
- RS Stock No.:
- 309-594
- Mfr. Part No.:
- EX-11227HMVS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Hub | |
| Number of USB Ports | 7 | |
| USB Specification | USB 3.2 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Hub | ||
Number of USB Ports 7 | ||
USB Specification USB 3.2 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys USB Metal Hub with seven screwable USB 3.2 Gen 1 outputs is suitable for consumer and industrial applications. It can be installed on the wall or even on a carrier rail and connects to computer, notebook or server with the included USB 3.2 Gen 1 cable. It ensures secure data transfer with excellent performance of up to 5Gbps (SuperSpeed USB 5Gbps) and is backward compatible to USB 1.1.
Compact industrial design
Support Multiple Transaction Translater
LED indicators for power supply and connection status
Related links
- Exsys 7 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 7 Port USB 3.2 USB Hub 162.8 mm
- Exsys 7 Port USB 3.2 USB Hub 60 mm 25 mm 178.6mm
- Exsys 7 Port USB 3.2 USB Hub 60 mm 178.6 mm 25.4mm
- Exsys 4 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 10 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 7 Port USB 2.0 USB Hub 73 mm 115 mm 26mm
- Exsys 16 Port USB 3.2 USB Hub 65 mm 48.2 mm 132.5mm
