StarTech.com 4 Port USB Type A USB Hub, Bus powered via USB Type-CTM Powered, 420 mm 16 in 54mm
- RS Stock No.:
- 847-707
- Mfr. Part No.:
- 5G4AC-USB-C-HUB
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€70.32
(exc. VAT)
€86.49
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.32 |
*price indicative
- RS Stock No.:
- 847-707
- Mfr. Part No.:
- 5G4AC-USB-C-HUB
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB Type A | |
| Power Source | Bus powered via USB Type-CTM | |
| Network Connection Type | USB | |
| Width | 54mm | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Depth | 420mm | |
| Height | 16in | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB Type A | ||
Power Source Bus powered via USB Type-CTM | ||
Network Connection Type USB | ||
Width 54mm | ||
Standards/Approvals CE/FCC/ICES EMC | ||
Depth 420mm | ||
Height 16in | ||
- COO (Country of Origin):
- VN
The StarTech.com USB-C Hub is a Compact device that adds four USB-A ports to USB-C enabled laptops or desktops, allowing for seamless connectivity with various peripherals while maintaining portability.
Expands USB connectivity by adding four USB-A ports for legacy devices
OS-independent and driverless, compatible with multiple platforms
Auxiliary power input offers extra power for high-draw devices
Designed with an extra-long built-in cable for reduced connector strain
Related links
- StarTech.com 4 Port USB Type C USB Hub 420 mm 16 mm 54mm
- StarTech.com 4 Port USB 3.0 USB C Hub 420 mm 16 mm 54mm
- StarTech.com 3 Port USB 3.0 USB C Hub 420 mm 16 mm 54mm
- StarTech.com 4 Port USB 3.0 USB C Hub 42 mm 14 mm 75mm
- StarTech.com 4 Port USB 3.1 USB C Hub 135 mm 20 mm 60mm
- StarTech.com 4 Port USB 3.0 USB Hub 420 mm 16 mm 54mm
- StarTech.com 4 Port USB Type C USB C Hub, AC Adapter Powered 43.7 mm 130.1mm
- StarTech.com 2 Port USB 3.2 USB C Hub, USB Powered 0.7 in 5in
