StarTech.com 4 Port USB 3.0 USB C Hub, Bus Powered Powered, 42 mm 14 mm 75mm
- RS Stock No.:
- 256-6909
- Distrelec Article No.:
- 303-79-033
- Mfr. Part No.:
- 5G2A2CPDB-USB-C-HUB
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€68.95
(exc. VAT)
€84.81
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.95 |
*price indicative
- RS Stock No.:
- 256-6909
- Distrelec Article No.:
- 303-79-033
- Mfr. Part No.:
- 5G2A2CPDB-USB-C-HUB
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB C Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 3.0 | |
| Power Source | Bus Powered | |
| Network Connection Type | USB | |
| Width | 75mm | |
| Standards/Approvals | RoHS | |
| Depth | 42mm | |
| Height | 14mm | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB C Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 3.0 | ||
Power Source Bus Powered | ||
Network Connection Type USB | ||
Width 75mm | ||
Standards/Approvals RoHS | ||
Depth 42mm | ||
Height 14mm | ||
- COO (Country of Origin):
- VN
StarTech.com USB C Hub, 75mm Width, USB 3.0 Specification - 5G2A2CPDB-USB-C-HUB
This USB‑C hub provides a Compact expansion solution that connects USB devices to a single USB Type‑C host. Designed for professionals working with automation, electronics, electrical and mechanical systems, it facilitates the addition of multiple USB ports while drawing power directly from the host connection. Its slim profile makes it suitable for portable and bench‑top workflows where quick peripheral access is required.
Features and Benefits:
• Four USB 3.0 ports deliver high‑speed data transfer rates up to 5 Gbps • Bus‑powered design enables operation without external adaptors • RoHS‑compliant construction supports environmentally regulated installations • Slim form factor improves transportability and desktop organisation • USB network connection type ensures straightforward plug‑and‑play use
Applications
• Suitable for connecting multiple test instruments to a single laptop • Ideal for field engineers needing portable peripheral expansion • Used with MacBook Pro models that accept USB Type‑C peripherals • Can be used for data transfer between USB storage devices in workshops
How does it receive electrical power during operation?
It draws supply directly from the host USB connection, eliminating the need for an external power brick.
Which USB specification governs its data interface?
It implements the USB 3.0 specification, providing the Interface and signalling required for 5 Gbps‑class transfers.
What environmental compliance should users note?
The unit meets RoHS requirements, indicating restriction of certain hazardous substances in its components.
How portable is the unit for on‑site engineering tasks?
With a width of 75mm and low‑profile height, it is designed for easy carriage and use in constrained workspaces.
Which connection topology does it present to the host system?
It appears as a USB network connection type, enabling multiple downstream devices to operate via a single USB‑C port.
Related links
- StarTech.com 4 Port USB 3.0 USB C Hub 420 mm 16 mm 54mm
- StarTech.com 3 Port USB 3.0 USB C Hub 420 mm 16 mm 54mm
- StarTech.com 4 Port USB Type A USB Hub 420 mm 16 in 54mm
- StarTech.com 4 Port USB Type C USB Hub 232.7 mm 0.5 in 31.8mm
- StarTech.com 4 Port USB 3.0 USB Hub 420 mm 16 mm 54mm
- StarTech.com 4 Port USB Type C USB Hub 420 mm 16 mm 54mm
- StarTech.com 4 Port USB 3.0 USB Hub 40 mm 13 mm 75mm
- StarTech.com 4 Port USB 2.0 USB Hub 80 mm 14 mm 40mm
