ICY BOX 10 Port USB 3.2 USB Hub, Power Adapter Powered, 125 mm 17 mm 40mm
- RS Stock No.:
- 818-989
- Mfr. Part No.:
- IB-HUB1450-C31
- Manufacturer:
- ICY BOX
Subtotal (1 unit)*
€96.63
(exc. VAT)
€118.85
(inc. VAT)
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.63 |
*price indicative
- RS Stock No.:
- 818-989
- Mfr. Part No.:
- IB-HUB1450-C31
- Manufacturer:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Number of USB Ports | 10 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Power Source | Power Adapter | |
| Network Connection Type | USB | |
| Height | 17mm | |
| Width | 40mm | |
| Depth | 125mm | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Number of USB Ports 10 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Power Source Power Adapter | ||
Network Connection Type USB | ||
Height 17mm | ||
Width 40mm | ||
Depth 125mm | ||
- COO (Country of Origin):
- CN
The ICY BOX USB-C hub is designed to enhance connectivity across multiple devices, offering a range of ports for fast data transfer and charging.
Nine USB 3.2 Gen 2 Type-C ports support data transfer speeds up to 10 Gbit/s
One additional USB 3.2 Gen 2 Type-C port facilitates Power Delivery of up to 20 W
Constructed from Durable aluminium, ensuring enhanced heat dissipation
Includes a 60 cm integrated USB 3.2 Type-C host connection cable
Related links
- ICY BOX 7 Port USB 3.2 USB Hub 94 mm 17 mm 39mm
- ICY BOX 4 Port USB 3.2 USB Hub 67 mm 16 mm 19mm
- ICY BOX 8 Port USB 3.2 USB Hub 147 mm 17 mm 47mm
- ICY BOX 20 Port USB 3.2 USB Hub 248 mm 30 mm 65mm
- ICY BOX 17 Port USB 3.2 USB Hub 26 mm 16 mm 46mm
- ICY BOX 10 Port USB 3.0 USB 3.0 Hub 25 mm 145 mm 45mm
- ICY BOX 7 Port USB 3.0 USB 3.0 Hub 30 mm 20 mm 125mm
- ICY BOX 4 Port USB 3.0 USB Hub 30 mm 10 mm 100mm
