ICY BOX 4 Port USB 3.0 USB Hub, USB Bus Powered, 30 mm 10 mm 100mm
- RS Stock No.:
- 283-7506
- Distrelec Article No.:
- 301-55-083
- Mfr. Part No.:
- IB-HUB1425-C3
- Manufacturer:
- ICY BOX
Subtotal (1 unit)*
€28.63
(exc. VAT)
€35.21
(inc. VAT)
Last RS stock
- Final 60 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €28.63 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€44.99
(exc. VAT)
€55.34
(inc. VAT)
- RS Stock No.:
- 283-7506
- Distrelec Article No.:
- 301-55-083
- Mfr. Part No.:
- IB-HUB1425-C3
- Manufacturer:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.0 | |
| Power Source | USB Bus | |
| Network Connection Type | USB | |
| Depth | 30mm | |
| Standards/Approvals | RoHS | |
| Width | 100mm | |
| Height | 10mm | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.0 | ||
Power Source USB Bus | ||
Network Connection Type USB | ||
Depth 30mm | ||
Standards/Approvals RoHS | ||
Width 100mm | ||
Height 10mm | ||
- COO (Country of Origin):
- CN
The USB 3.0 Type-C Hub is designed to provide convenient connectivity for user's devices. With four additional ports, this hub offers high-speed data transfer and is compact in design. Its aluminium and plastic construction ensures durability and reliability, making it a versatile accessory for user's devices.
USB Type-C hub with four additional ports for versatile connectivity
Transfer rate of up to 5 Gbit/s for quick data transfer
Compatible with USB 3.0, 2.0, and 1.1 interfaces for seamless integration
Bus powered via USB Type-C for convenient use without extra cables
Related links
- ICY BOX 4 Port USB 3.0 USB 3.0 Hub 30 mm 20 mm 95mm
- ICY BOX 4 Port USB 3.0 USB 3.0 Hub 29 mm 21 mm 95mm
- Exsys 3 Port USB 3.0 USB Hub 30 mm 100mm
- ICY BOX 4 Port USB 3.0 USB 3.0 Hub 40 mm 15 mm 90mm
- ICY BOX 3 Port USB 3.0 USB Hub, Bus powered via USB Type-CTM Powered
- ICY BOX 7 Port USB 3.0 USB 3.0 Hub 30 mm 20 mm 125mm
- ICY BOX 7 Port USB 3.0 USB 3.0 Hub 30 mm 185 mm 64mm
- ICY BOX 4 Port USB 3.2 USB Hub 135 mm 20 mm 80mm

