ICY BOX 10 Port USB 3.0 USB 3.0 Hub, Adapter Powered, 25 mm 145 mm 45mm
- RS Stock No.:
- 285-8239
- Distrelec Article No.:
- 300-12-372
- Mfr. Part No.:
- IB-AC6110
- Manufacturer:
- ICY BOX
Subtotal (1 unit)*
€116.82
(exc. VAT)
€143.69
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.82 |
*price indicative
- RS Stock No.:
- 285-8239
- Distrelec Article No.:
- 300-12-372
- Mfr. Part No.:
- IB-AC6110
- Manufacturer:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Number of USB Ports | 10 | |
| Product Type | USB 3.0 Hub | |
| USB Specification | USB 3.0 | |
| Power Source | Adapter | |
| Network Connection Type | USB | |
| Width | 45mm | |
| Standards/Approvals | RoHS | |
| Depth | 25mm | |
| Height | 145mm | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Number of USB Ports 10 | ||
Product Type USB 3.0 Hub | ||
USB Specification USB 3.0 | ||
Power Source Adapter | ||
Network Connection Type USB | ||
Width 45mm | ||
Standards/Approvals RoHS | ||
Depth 25mm | ||
Height 145mm | ||
- COO (Country of Origin):
- CN
The 10-port USB 3.0 hub enclosed in robust aluminum, providing high-speed data transfer rates and convenient plug-and-play functionality. With a focus on functionality and durability, this hub is perfect for both home and professional use.
Aluminium case for durability and heat dissipation
10x USB 3.0 Type-A connectors including 1x USB charge port (5 V/2.1 A)
High-speed data transfer rate up to 5 Gbit/s
Plug & Play and HotSwap capabilities for easy use
Supports all operating systems for compatibility with various devices
Active chipset ensures optimal power distribution to connected devices
Related links
- ICY BOX 13 Port USB 3.0 USB Hub 25 mm 195 mm 45mm
- ICY BOX 3 Port USB 3.0 Hub 65x57x57mm
- ICY BOX 7 Port USB 3.0 USB A USB 3.0 Hub 148x35x17mm
- ICY BOX 7 Port USB 3.0 USB 3.0 Hub 30 mm 185 mm 64mm
- ICY BOX 7 Port USB 3.0 USB Hub 26 mm 113 mm 46mm
- ICY BOX 7 Port USB 3.0 USB 3.0 Hub 30 mm 20 mm 125mm
- ICY BOX 10 Port USB 3.2 USB Hub 125 mm 17 mm 40mm
- ICY BOX 4 Port USB 3.0 USB Hub 30 mm 10 mm 100mm
