D-Link 5 Port USB 3.1 Docking Station, USB Powered, 17 mm 125 mm 55mm
- RS Stock No.:
- 842-460
- Mfr. Part No.:
- DUP-A01
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€77.33
(exc. VAT)
€95.12
(inc. VAT)
Temporarily out of stock
- 15 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.33 |
*price indicative
- RS Stock No.:
- 842-460
- Mfr. Part No.:
- DUP-A01
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Number of USB Ports | 5 | |
| Product Type | Docking Station | |
| USB Specification | USB 3.1 | |
| Power Source | USB | |
| Network Connection Type | RJ45 | |
| Standards/Approvals | FCC | |
| Depth | 17mm | |
| Height | 125mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Number of USB Ports 5 | ||
Product Type Docking Station | ||
USB Specification USB 3.1 | ||
Power Source USB | ||
Network Connection Type RJ45 | ||
Standards/Approvals FCC | ||
Depth 17mm | ||
Height 125mm | ||
Width 55mm | ||
- COO (Country of Origin):
- TW
The D-Link USB-C Hub is a versatile connectivity solution that combines multiple functionalities into one Compact device, Ideal for enhancing productivity on the go.
All-in-one hub offers seamless integration of storage, peripherals, networking, and display capabilities
Supports file transfer speeds up to 10 Gbps with USB 3.1 technology
Equipped with two HDMI ports providing support for 4K resolution at 60Hz
Related links
- D-Link 3 Port USB 3.1 Industrial USB Hub 15 mm 90 mm 55mm
- D-Link 7680 x 4320 USB Type C Docking Station USB 4 Portswith DP 1.4, USB C - 5 xUSB ports
- Transcend USB 3.1 Docking Station USB Type B, USB Type A Ports 6 xUSB ports
- StarTech.com 2 1920 x 1200 pixel USB 3.1 Docking Station USB Type A, USB Type C Portswith HDMI - 4 xUSB ports
- StarTech.com 3840 x 2160 pixel USB 3.1 Docking Station USB Type A HDMI, VGA - 3 xUSB
- Exsys 3840 x 2160 pixel USB 3.1 Docking Station USB Type C ISO 3.0 Portswith VGA, HDMI - 7 xUSB ports
- StarTech.com 2 4096 x 2160 pixel USB C Docking Station USB 3.1 Portswith DisplayPort, HDMI - 6 xUSB ports
- LENOVO 2 7680 x 4320 pixel USB C Docking Station USB 3.1 Type C PLe Portswith HDMI
