StarTech.com 4 Port USB 3.2 Gen 1 USB C Hub, USB Power Supply Powered, 1.3 in 3.8 in 0.5in
- RS Stock No.:
- 847-652
- Mfr. Part No.:
- H5C4A-USB-HUB-2
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€20.05
(exc. VAT)
€24.66
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.05 |
*price indicative
- RS Stock No.:
- 847-652
- Mfr. Part No.:
- H5C4A-USB-HUB-2
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Number of USB Ports | 4 | |
| Product Type | USB C Hub | |
| USB Specification | USB 3.2 Gen 1 | |
| Power Source | USB Power Supply | |
| Network Connection Type | USB | |
| Depth | 1.3in | |
| Width | 0.5in | |
| Standards/Approvals | CE, FC, RoHS Compliant | |
| Height | 3.8in | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Number of USB Ports 4 | ||
Product Type USB C Hub | ||
USB Specification USB 3.2 Gen 1 | ||
Power Source USB Power Supply | ||
Network Connection Type USB | ||
Depth 1.3in | ||
Width 0.5in | ||
Standards/Approvals CE, FC, RoHS Compliant | ||
Height 3.8in | ||
- COO (Country of Origin):
- VN
StarTech USB C Hub, 4 Ports USB Ports, USB 3.2 Gen1 USB Specification - H5C4A-USB-HUB-2
This USB-C hub provides expanded connectivity for devices using a USB network interface, allowing users to add multiple USB ports to a single host connection. It operates from the hosts USB power supply and conforms to common international safety standards, making it suitable for desk-based expansion where additional USB connections are required.
Features and Benefits:
• Four downstream ports enable connection of multiple peripherals
• USB 3.2 Gen 1 delivers high-speed data transfer performance
• CE, FCC, RoHS compliant minimises regulatory concerns
• USB-powered operation removes need for external adaptor
• Network connection via USB supports simple plug-and-play
• USB 3.2 Gen 1 delivers high-speed data transfer performance
• CE, FCC, RoHS compliant minimises regulatory concerns
• USB-powered operation removes need for external adaptor
• Network connection via USB supports simple plug-and-play
Applications
• Suitable for workstation peripheral expansion in offices
• Used with laptops to add extra USB ports for accessories
• Ideal for connecting external storage for data transfer tasks
• Can be used for system maintenance requiring multiple USB tools
• Used with laptops to add extra USB ports for accessories
• Ideal for connecting external storage for data transfer tasks
• Can be used for system maintenance requiring multiple USB tools
How is power supplied to the device during use?
It draws all operating power directly from the host through the USB connection and does not require an additional external power source.
Which data transfer standard governs port throughput?
The hub operates to the USB 3.2 Gen 1 specification, providing the defined host-to-device data rates and compatibility with USB 3.2 Gen 1 hosts.
What approvals indicate adherence to international safety and environmental rules?
The unit holds CE and FCC approvals and meets RoHS requirements, demonstrating conformity with specified regulatory and hazardous-substance limits.
What form factor considerations affect installation or placement?
The hubs Compact profile is designed for minimal desk intrusion and straightforward placement near the host device.
Related links
- StarTech.com 4 Port USB 3.2 Gen 1 USB Hub 3.8 in 0.5 in 1.3in
- StarTech.com 4 Port USB Type C USB Hub 232.7 mm 0.5 in 31.8mm
- Advantech 4 Port USB 3.2 Gen 1 Industrial USB Hub 68.5 mm 25 mm 138.8mm
- StarTech.com 4 Port USB 3.1 USB C Hub, USB Bus Powered
- StarTech.com 4 Port USB 2.0 USB C Hub 175 mm 14 mm 80mm
- StarTech.com 4 Port USB Type A USB Hub 420 mm 16 in 54mm
- StarTech.com 4 Port USB Type C USB Hub 420 mm 16 mm 54mm
- StarTech.com 4 Port USB 3.2 USB Hub 57 mm 26 mm 114mm
