StarTech.com 4 Port USB Type C USB Hub, Bus powered via USB Type-CTM Powered, 420 mm 16 mm 54mm
- RS Stock No.:
- 847-706
- Mfr. Part No.:
- 5G4AC-USB-A-HUB
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€48.22
(exc. VAT)
€59.31
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.22 |
*price indicative
- RS Stock No.:
- 847-706
- Mfr. Part No.:
- 5G4AC-USB-A-HUB
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB Type C | |
| Power Source | Bus powered via USB Type-CTM | |
| Network Connection Type | USB | |
| Height | 16mm | |
| Depth | 420mm | |
| Width | 54mm | |
| Standards/Approvals | CE/FCC/ICES EMC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB Type C | ||
Power Source Bus powered via USB Type-CTM | ||
Network Connection Type USB | ||
Height 16mm | ||
Depth 420mm | ||
Width 54mm | ||
Standards/Approvals CE/FCC/ICES EMC | ||
- COO (Country of Origin):
- VN
The StarTech.com 4-Port USB-A Hub enhances connectivity by adding four USB-A 3.2 Gen 1 ports to desktops or laptops, facilitating seamless connections while maintaining portability and convenience.
Add four 5Gbps USB-A ports, Ideal for connecting peripherals like keyboards and mice
Supports multiple operating systems including Windows, macOS, and ChromeOS, ensuring broad compatibility
Bus-powered with a 15W USB-C auxiliary power input for high-draw devices
Compact design with a built-in 1ft cable for easy setup and reduced strain on connectors
Related links
- StarTech.com 4 Port USB Type A USB Hub 420 mm 16 in 54mm
- StarTech.com 4 Port USB 3.0 USB Hub 420 mm 16 mm 54mm
- StarTech.com 4 Port USB 3.0 USB C Hub 420 mm 16 mm 54mm
- StarTech.com 3 Port USB 3.0 USB C Hub 420 mm 16 mm 54mm
- StarTech.com 4 Port USB Type C USB Hub 232.7 mm 0.5 in 31.8mm
- ICY BOX 3 Port USB 3.0 USB Hub, Bus powered via USB Type-CTM Powered
- StarTech.com 4 Port USB 3.2 USB Hub Bus Powered Powered, 98 mm 16 mm 54mm
- StarTech.com 4 Port USB 2.0 USB Hub 80 mm 14 mm 40mm
