D-Link 2 Port USB 3.0 USB Hub, USB Powered, 9 mm 29 mm 96mm
- RS Stock No.:
- 218-4464
- Distrelec Article No.:
- 301-98-463
- Mfr. Part No.:
- DUB-M530
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€78.83
(exc. VAT)
€96.96
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.83 |
*price indicative
- RS Stock No.:
- 218-4464
- Distrelec Article No.:
- 301-98-463
- Mfr. Part No.:
- DUB-M530
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | USB Hub | |
| Number of USB Ports | 2 | |
| USB Specification | USB 3.0 | |
| Power Source | USB | |
| Width | 96mm | |
| Standards/Approvals | CE | |
| Depth | 9mm | |
| Height | 29mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type USB Hub | ||
Number of USB Ports 2 | ||
USB Specification USB 3.0 | ||
Power Source USB | ||
Width 96mm | ||
Standards/Approvals CE | ||
Depth 9mm | ||
Height 29mm | ||
- COO (Country of Origin):
- CN
The D-Link five in one USB type C hub with additional slot to HDMI and card reader.
Dual-Slot SD Card Reader
Full Resolution Video
Ultra-Fast USB 3.0
Related links
- D-Link 2 Port USB 3.0 USB Hub 11 mm 31 mm 103mm
- D-Link 2 Port USB 3.0 USB Hub 16 mm 67 mm 68mm
- D-Link 2 Port USB 3.0 USB Hub 11 mm 45 mm 95mm
- D-Link 3 Port USB 3.0 USB Hub 13 mm 52 mm 105mm
- D-Link 3 Port USB 1.1 USB 3.0 USB C Hub 13.5 mm 35 mm 118mm
- D-Link 4 Port USB 1.1 USB 3.0 USB C Hub 13.5 mm 35 mm 118mm
- D-Link 4 Port USB 1.1 USB 3.0 USB C Hub 15 mm 45 mm 103mm
- D-Link 5 Port USB 1.1 USB 3.0 USB C Hub 13 mm 35 mm 118mm
