TP-Link 7 Port USB 1.1, USB 2.0, USB 3.0 USB 3.0 Hub, AC Adapter Powered 0.7 in 2.6in
- RS Stock No.:
- 255-8459
- Distrelec Article No.:
- 110-96-212
- Mfr. Part No.:
- UH700
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
€43.79
(exc. VAT)
€53.86
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.79 |
*price indicative
- RS Stock No.:
- 255-8459
- Distrelec Article No.:
- 110-96-212
- Mfr. Part No.:
- UH700
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | USB 3.0 Hub | |
| Number of USB Ports | 7 | |
| USB Specification | USB 1.1, USB 2.0, USB 3.0 | |
| Power Source | AC Adapter | |
| Standards/Approvals | RoHS, CE, FCC | |
| Width | 2.6in | |
| Height | 0.7in | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type USB 3.0 Hub | ||
Number of USB Ports 7 | ||
USB Specification USB 1.1, USB 2.0, USB 3.0 | ||
Power Source AC Adapter | ||
Standards/Approvals RoHS, CE, FCC | ||
Width 2.6in | ||
Height 0.7in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TP-Link USB 3.0 7-Port hub is perfect for anyone who has a computer with only one or two USB ports, and wants easier access toadditional ports without having to switch between devices. A dim white LED indicator on the power button helps visulaize the connection status and similarly 7 dim white LED indicators beyond each USB port also indicate whether the devices are properly connected. It has a sophisticated circuit design with multiple protections for your devices against over-heating, over-current, over-voltage and short circuit. A built-in surge protector keeps both your devices and data safe in the process of transferring data.
Designed to charge fast
10x data transfer speed
Supplied with
UK power supply
Related links
- D-Link 5 Port USB 1.1 USB 3.0 USB C Hub 13 mm 35 mm 118mm
- D-Link 4 Port USB 1.1 USB 3.0 USB C Hub 13.5 mm 35 mm 118mm
- D-Link 3 Port USB 1.1 USB 3.0 USB C Hub 13.5 mm 35 mm 118mm
- D-Link 4 Port USB 1.1 USB 3.0 USB C Hub 15 mm 45 mm 103mm
- TP-Link 7 Port USB 3.0 USB Hub 165 mm 17.5 mm 65.5mm
- StarTech.com 4 Port USB 3.0 USB A AC Adapter Powered, 100 x 60 x 26mm
- Roline 7 Port USB 3.0 USB 46 mm 22 mm 128mm
- ICY BOX 7 Port USB 3.0 USB 3.0 Hub 30 mm 185 mm 64mm
