Verbatim 8 Port USB 3.0, USB 2.0 USB Hub, USB Bus Powered, 140 mm

Subtotal (1 unit)*

€74.72

(exc. VAT)

€91.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.72

*price indicative

RS Stock No.:
358-915
Mfr. Part No.:
32154
Manufacturer:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Number of USB Ports

8

Product Type

USB Hub

USB Specification

USB 3.0, USB 2.0

Power Source

USB Bus

Network Connection Type

RJ45

Standards/Approvals

RoHS

Depth

140mm

COO (Country of Origin):
CN
The Verbatim USB-C Pro 14-Port Multiport Hub comes with a huge variety of connections. With fourteen ports, including dual HDMI ports plus a VGA port for legacy monitor support, multi-screen working and viewing is possible. The many USB ports including five USB-A and two USB-C, one of which is USB-C PD provide possibilities for multiple devices with the benefit of a wired internet connection via the gigabit Ethernet port. For budding photographers, the hub has both an SD and micro SD memory card slot for the quick and easy transfer of photos and videos. Finally the 3.5mm audio port makes using speakers or a headset simple and convenient.

Transform a single USB-C port into fourteen ports including dual HDMI, VGA, and gigabit Ethernet connection

Triple 1080p video output

Dual 4K HDMI display support

VGA socket for legacy monitor support

Equipped with a combination of USB-A and USB-C ports for connecting multiple devices

Integrated SD and micro SD memory card slots

Gigabit Ethernet port for high-speed, wired internet access

Dual USB-C Power Delivery to charge devices while using the hub with pass-through charging

Verbatim 2 year limited warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy