NewLink 2 Port USB 2.0 USB Hub, USB Powered, 118 mm
- RS Stock No.:
- 280-0545
- Mfr. Part No.:
- NLUSB2-200A
- Manufacturer:
- NewLink
Subtotal (1 unit)*
€19.60
(exc. VAT)
€24.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.60 |
*price indicative
- RS Stock No.:
- 280-0545
- Mfr. Part No.:
- NLUSB2-200A
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Number of USB Ports | 2 | |
| Product Type | USB Hub | |
| USB Specification | USB 2.0 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Depth | 118mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Number of USB Ports 2 | ||
Product Type USB Hub | ||
USB Specification USB 2.0 | ||
Power Source USB | ||
Network Connection Type USB | ||
Depth 118mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The NewLink USB 2.0 switch is ideal for sharing devices such as scanners, flash drives, external hard drive enclosure digital cameras and other devices that require fast transfer speeds. USB 3.0 version provides the same connectivity but with a faster data transfer speed.
Manual switch
Bus powered
No drivers required
Related links
- NewLink 2 Port USB 2.0 USB Hub 118 mm
- NewLink 2 Port USB 2.0 USB Hub 77 mm 20 mm 42mm
- NewLink 2 Port USB 2.0 USB Hub 66 mm
- NewLink 4 Port USB 2.0 USB Hub, USB Powered
- NewLink 4 Port USB 2.0 USB Hub 65 mm 20 mm 17mm
- NewLink 4 Port USB 2.0 USB Hub, External Power Adapter Powered
- NewLink 4 Port USB 2.0 USB Hub 100 mm
- NewLink 4 Port USB 2.0 USB Hub 125 mm
