NewLink 4 Port USB 2.0 USB Hub, USB Powered, 65 mm 20 mm 17mm
- RS Stock No.:
- 280-0548
- Mfr. Part No.:
- NLUSB2-205K
- Manufacturer:
- NewLink
Subtotal (1 unit)*
€10.09
(exc. VAT)
€12.41
(inc. VAT)
In Stock
- 38 unit(s) ready to ship
- Plus 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.09 |
*price indicative
- RS Stock No.:
- 280-0548
- Mfr. Part No.:
- NLUSB2-205K
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | USB Hub | |
| Number of USB Ports | 4 | |
| USB Specification | USB 2.0 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Depth | 65mm | |
| Width | 17mm | |
| Height | 20mm | |
| Standards/Approvals | USB1.1 (Full Speed) specification, RoHS, USB2.0 (High Speed) specification | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type USB Hub | ||
Number of USB Ports 4 | ||
USB Specification USB 2.0 | ||
Power Source USB | ||
Network Connection Type USB | ||
Depth 65mm | ||
Width 17mm | ||
Height 20mm | ||
Standards/Approvals USB1.1 (Full Speed) specification, RoHS, USB2.0 (High Speed) specification | ||
- COO (Country of Origin):
- CN
The NewLink 4 port USB2.0 hub provides 4 additional USB2.0 ports to PC or MAC, allowing to connect USB devices such as mice, keyboards, flash drives and printers. The portable design is ideal for travel.
Data transfer rates up to 480 Mbps
Individual port over current protection
Hot swappable
Related links
- NewLink 4 Port USB 2.0 USB Hub, USB Powered
- NewLink 4 Port USB 2.0 USB Hub, External Power Adapter Powered
- NewLink 4 Port USB 2.0 USB Hub 100 mm
- NewLink 4 Port USB 2.0 USB Hub 125 mm
- NewLink 2 Port USB 2.0 USB Hub 77 mm 20 mm 42mm
- NewLink 2 Port USB 2.0 USB Hub 118 mm
- NewLink 2 Port USB 2.0 USB Hub 66 mm
- Hama 4 Port USB 2.0 USB Hub 22 mm
