NewLink 2 Port USB 2.0 USB Hub, USB Powered, 77 mm 20 mm 42mm
- RS Stock No.:
- 280-0546
- Mfr. Part No.:
- NLUSB2-202A
- Manufacturer:
- NewLink
Subtotal (1 unit)*
€10.32
(exc. VAT)
€12.69
(inc. VAT)
In Stock
- 22 unit(s) ready to ship
- Plus 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.32 |
*price indicative
- RS Stock No.:
- 280-0546
- Mfr. Part No.:
- NLUSB2-202A
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Product Type | USB Hub | |
| Number of USB Ports | 2 | |
| USB Specification | USB 2.0 | |
| Power Source | USB | |
| Network Connection Type | USB | |
| Standards/Approvals | USB 1.1, USB 2.0, RoHS | |
| Width | 42mm | |
| Depth | 77mm | |
| Height | 20mm | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Product Type USB Hub | ||
Number of USB Ports 2 | ||
USB Specification USB 2.0 | ||
Power Source USB | ||
Network Connection Type USB | ||
Standards/Approvals USB 1.1, USB 2.0, RoHS | ||
Width 42mm | ||
Depth 77mm | ||
Height 20mm | ||
- COO (Country of Origin):
- CN
The NewLink multi-port USB2 hub that maximises the capacity of 1 USB port by creating an extra 2 USB ports. It is a fantastic plug and play solution for those who find USB ports scarce within a laptop or desktop.
Full compliance with USB 1.1 and USB 2.0 specifications
Over current detection
Related links
- NewLink 2 Port USB 2.0 USB Hub 118 mm
- NewLink 2 Port USB 2.0 USB Hub 66 mm
- NewLink 2 Port USB 2.0 USB Hub 118 mm
- NewLink 4 Port USB 2.0 USB Hub, USB Powered
- NewLink 4 Port USB 2.0 USB Hub 65 mm 20 mm 17mm
- NewLink 4 Port USB 2.0 USB Hub, External Power Adapter Powered
- NewLink 4 Port USB 2.0 USB Hub 100 mm
- NewLink 4 Port USB 2.0 USB Hub 125 mm
