Exsys 7 Port USB 2.0 USB A, USB B Hub, 178.40 x 59.50 x 23.20mm
- RS Stock No.:
- 283-5868
- Distrelec Article No.:
- 300-50-316
- Mfr. Part No.:
- EX-1178
- Manufacturer:
- Exsys
72 In stock for delivery within 2 working days
Price Each
€95.00
(exc. VAT)
€116.85
(inc. VAT)
Units | Per unit |
---|---|
1 + | €95.00 |
- RS Stock No.:
- 283-5868
- Distrelec Article No.:
- 300-50-316
- Mfr. Part No.:
- EX-1178
- Manufacturer:
- Exsys
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The USB 2.0 HUB with 7 ports is a high-quality product manufactured in Taiwan It extends one USB 2.0 port from a Notebook or Desktop Computer to seven additional USB 2.0 ports. The compact and robust metal housing makes it ideal for industrial use, allowing easy connection of up to seven external USB peripherals to a single port.
Automatic recognition of data transfer rate for connected devices
Support for all USB 2.0 compatible devices
Can be powered via USB-BUS or 5V/4A power supply
Metal case suitable for wall, table, or optional Din-Rail mounting
No drivers required for operation with standard HUB
Wide compatibility with operating systems including Win98SE/ME/2000/XP/Vista/7/8.x/10, Server(200x&2012 R2)/CE, Linux, and Mac OS 10.x
Operating temperature range of 0°C to 55°C and storage temperature range of -20°C to 85°C
Relatively humidity range of 5% to 95%
Compact dimensions of 178.40 x 59.50 x 23.20 mm and weight of 500g
Support for all USB 2.0 compatible devices
Can be powered via USB-BUS or 5V/4A power supply
Metal case suitable for wall, table, or optional Din-Rail mounting
No drivers required for operation with standard HUB
Wide compatibility with operating systems including Win98SE/ME/2000/XP/Vista/7/8.x/10, Server(200x&2012 R2)/CE, Linux, and Mac OS 10.x
Operating temperature range of 0°C to 55°C and storage temperature range of -20°C to 85°C
Relatively humidity range of 5% to 95%
Compact dimensions of 178.40 x 59.50 x 23.20 mm and weight of 500g
Specifications
Attribute | Value |
---|---|
Number of USB Ports | 7 |
USB Standard | USB 2.0 |
USB Connection Type | USB A, USB B |
Network Connection Type | USB |
Dimensions | 178.40 x 59.50 x 23.20mm |