Exsys 7 Port USB 2.0 USB A, USB B Hub, 181.00 x 59.40 x 22.90mm
- RS Stock No.:
- 284-4385
- Distrelec Article No.:
- 301-74-055
- Mfr. Part No.:
- EX-1178S
- Manufacturer:
- Exsys
1 In stock for delivery within 2 working days
Price Each
€98.50
(exc. VAT)
€121.16
(inc. VAT)
Units | Per unit |
---|---|
1 + | €98.50 |
- RS Stock No.:
- 284-4385
- Distrelec Article No.:
- 301-74-055
- Mfr. Part No.:
- EX-1178S
- Manufacturer:
- Exsys
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The USB 2.0 HUB PREMIUM is the original 7-port metal HUB, designed to extend one USB 2.0 port to seven additional ports with 15KV ESD Surge Protection. It is compact, robust, and suitable for industrial use, making it a high-quality product manufactured in Taiwan.
USB 2.0 HUB with seven downstream USB 2.0 ports
15KV ESD Surge Protection for all ports
Automatic recognition of data transfer rate for attached external devices
Rugged metal housing for wall, table, or optional Din-Rail installation
Data transfer rate of 120Mbps up to 480Mbps
IP 30 protection class and 5% to 95% relative humidity range
15KV ESD Surge Protection for all ports
Automatic recognition of data transfer rate for attached external devices
Rugged metal housing for wall, table, or optional Din-Rail installation
Data transfer rate of 120Mbps up to 480Mbps
IP 30 protection class and 5% to 95% relative humidity range
Specifications
Attribute | Value |
---|---|
Number of USB Ports | 7 |
USB Standard | USB 2.0 |
USB Connection Type | USB A, USB B |
Network Connection Type | USB |
Dimensions | 181.00 x 59.40 x 22.90mm |