Exsys 4 Port USB 3.2 USB Hub, USB Bus Powered, 26 mm 142 mm 74mm

Subtotal (1 unit)*

€113.94

(exc. VAT)

€140.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 106 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€113.94

*price indicative

RS Stock No.:
283-5869
Distrelec Article No.:
302-28-672
Mfr. Part No.:
EX-1185HMVS-2
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Hub

Number of USB Ports

4

USB Specification

USB 3.2

Power Source

USB Bus

Network Connection Type

USB

Width

74mm

Standards/Approvals

RoHS

Depth

26mm

Height

142mm

COO (Country of Origin):
TW
The USB 3.2 Gen1 Industry HUB is a rugged and industrial-grade USB hub with four USB 3.2 Gen1 outputs. It features screwable connectors and 15KV ESD surge protection, making it a reliable choice for various applications.

USB 3.2 Gen1 Metal HUB with four Downstream ports screw lock

15KV ESD Surge Protection for all ports

Power +7V up to +48V DC over the Terminal Block

Easy installation with the included DIN-Rail Kit

Compact industrial design

Automatic recognition the data transfer rate for the attached external devices

900mA current on all 4 ports

Automatic detection of input polarity on the current terminal block

Rugged metal case

LED voltage and transmission indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy