ICY BOX 13 Port USB 3.0 USB Hub, Adapter Powered, 25 mm 195 mm 45mm
- RS Stock No.:
- 283-7500
- Distrelec Article No.:
- 300-12-373
- Mfr. Part No.:
- IB-AC6113
- Manufacturer:
- ICY BOX
Subtotal (1 unit)*
€108.71
(exc. VAT)
€133.71
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €108.71 |
*price indicative
- RS Stock No.:
- 283-7500
- Distrelec Article No.:
- 300-12-373
- Mfr. Part No.:
- IB-AC6113
- Manufacturer:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Number of USB Ports | 13 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.0 | |
| Power Source | Adapter | |
| Network Connection Type | USB | |
| Depth | 25mm | |
| Height | 195mm | |
| Width | 45mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Number of USB Ports 13 | ||
Product Type USB Hub | ||
USB Specification USB 3.0 | ||
Power Source Adapter | ||
Network Connection Type USB | ||
Depth 25mm | ||
Height 195mm | ||
Width 45mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The USB 3.0 Hub is a high-quality product designed to provide efficient connectivity and charging options. With its 13 USB 3.0 Type A connectors, including a USB charge port, this hub offers fast data transfer rates of up to 5 Gbit/s. The aluminium case ensures durability and a sleek look, making it a versatile addition to any setup.
High-quality aluminium case for durability and a professional look
13x USB 3.0 Type A connectors for multiple device connections
1x USB charge port (5 V / 2.1 A) for charging smartphones, tablets, etc.
Transfer rate of up to 5 Gbit/s for fast data transfer
Plug & Play and Hot Swap functionality for easy use
Comes with a 12V/5A power adapter and USB 3.0 cable for PC connection
Compatible with Windows, MAC OS, and Linux operating systems
Related links
- ICY BOX 10 Port USB 3.0 USB 3.0 Hub 25 mm 145 mm 45mm
- ICY BOX 3 Port USB 3.0 Hub 65x57x57mm
- ICY BOX 7 Port USB 3.0 USB A USB 3.0 Hub 148x35x17mm
- ICY BOX 7 Port USB 3.0 USB Hub 26 mm 113 mm 46mm
- ICY BOX 7 Port USB 3.0 USB 3.0 Hub 30 mm 185 mm 64mm
- ICY BOX 7 Port USB 3.0 USB 3.0 Hub 30 mm 20 mm 125mm
- ICY BOX 4 Port USB 3.2 USB Hub 67 mm 16 mm 19mm
- ICY BOX 20 Port USB 3.2 USB Hub 248 mm 30 mm 65mm
