ICY BOX 7 Port USB 3.0 USB A USB 3.0 Hub, Adapter Powered, 148x35x17mm
- RS Stock No.:
- 288-4560
- Distrelec Article No.:
- 300-25-608
- Mfr. Part No.:
- IB-AC6701
- Manufacturer:
- ICY BOX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4560
- Distrelec Article No.:
- 300-25-608
- Mfr. Part No.:
- IB-AC6701
- Manufacturer:
- ICY BOX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICY BOX | |
| Number of USB Ports | 7 | |
| USB Standard | USB 3.0 | |
| USB Connection Type | USB A | |
| Power Source | Adapter | |
| Dimensions | 148x35x17mm | |
| Select all | ||
|---|---|---|
Brand ICY BOX | ||
Number of USB Ports 7 | ||
USB Standard USB 3.0 | ||
USB Connection Type USB A | ||
Power Source Adapter | ||
Dimensions 148x35x17mm | ||
- COO (Country of Origin):
- CN
The 7 Port USB 3.0 Hub that offers lightning-fast transfer rates of up to 5 Gbit/s. With its sleek aluminium case and 7 USB 3.0 Type A connectors, this hub is perfect for expanding your PC or Notebook's connectivity options. The included 5 V / 4 A power adapter ensures stable power supply even for high-power consuming devices like HDDs. Whether you're on the go or at home, It provides the speed and convenience you need.
7x USB 3.0 Type A connectors for expanding connectivity options
Transfer rate of up to 5 Gbit/s for lightning-fast data transfer
Aluminium case for durability and sleek design
Plug and Play and Hot Swap feature for easy use
Includes 5 V / 4 A power adapter for stable power supply
Slim design with integrated USB 3.0 cable for convenience
Transfer rate of up to 5 Gbit/s for lightning-fast data transfer
Aluminium case for durability and sleek design
Plug and Play and Hot Swap feature for easy use
Includes 5 V / 4 A power adapter for stable power supply
Slim design with integrated USB 3.0 cable for convenience
Related links
- ICY BOX 7 Port USB 3.0 USB 3.0 Hub 30 mm 185 mm 64mm
- ICY BOX 7 Port USB 3.0 USB Hub 26 mm 113 mm 46mm
- ICY BOX 7 Port USB 3.0 USB 3.0 Hub 30 mm 20 mm 125mm
- ICY BOX 7 Port USB 3.2 USB Hub 94 mm 17 mm 39mm
- ICY BOX 3 Port USB 3.0 Hub 65x57x57mm
- ICY BOX 10 Port USB 3.0 USB 3.0 Hub 25 mm 145 mm 45mm
- ICY BOX 13 Port USB 3.0 USB Hub 25 mm 195 mm 45mm
- ICY BOX 4 Port USB 3.0 USB 3.0 Hub 40 mm 15 mm 90mm