Exsys 10 Port USB 3.2 USB Hub, 78 mm 30.7 mm 200mm
- RS Stock No.:
- 284-4381
- Distrelec Article No.:
- 303-72-549
- Mfr. Part No.:
- EX-11220HMVS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€235.70
(exc. VAT)
€289.91
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €235.70 |
*price indicative
- RS Stock No.:
- 284-4381
- Distrelec Article No.:
- 303-72-549
- Mfr. Part No.:
- EX-11220HMVS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 10 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.2 | |
| Network Connection Type | USB | |
| Width | 200mm | |
| Depth | 78mm | |
| Standards/Approvals | RoHS | |
| Height | 30.7mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 10 | ||
Product Type USB Hub | ||
USB Specification USB 3.2 | ||
Network Connection Type USB | ||
Width 200mm | ||
Depth 78mm | ||
Standards/Approvals RoHS | ||
Height 30.7mm | ||
- COO (Country of Origin):
- CN
The USB 3.2 Gen 1 Industrial HUB is a rugged and industrial-grade USB hub with ten screwable USB 3.2 Gen 1 outputs. It ensures secure data transfer with excellent performance and is suitable for both consumer and industrial applications. This USB hub can be wall-mounted or installed on a carrier rail, connecting to computers, notebooks, or servers with the included USB 3.2 Gen 1 cable.
USB 3.2 Gen 1 metal HUB with ten downstream ports
Up to 2.6A per port, total output power max. 45W
Supports power +9V up to +40V DC over DC-Jack or terminal block
Automatic detection of input polarity on the current terminal block
Includes removable wall mount kit and DIN-Rail kit
Compact industrial design with a rugged metal case
LED indicators for power supply and connection status
No driver necessary (Standard HUB) compatible with multiple operating systems
Related links
- Exsys 10 Port USB 3.2 USB Hub, USB Bus Powered
- Exsys 10 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 10 Port USB 3.2 USB Hub 25.1 mm 68.2 mm 161.5mm
- Exsys 10 Port USB 3.2 USB Hub 23 mm 60 mm 160mm
- Exsys 10 Port USB 3.2 USB Hub 55.5 mm 31 mm 197.7mm
- Exsys 10 Port USB 3.2 USB Hub 24 mm 50 mm 160mm
- Exsys 10 Port USB 3.2 USB Hub 60 mm 24 mm 160mm
- Exsys 10 Port USB 3.2 USB Hub 55 mm 198 mm 30.8mm
