Infineon CYUSB2317BF104AXIXQMA1, USB Controller, 1-Channel 480 Mbps, 3.63V, UART, 1.62 V, 104-Pin LGA
- RS Stock No.:
- 762-876
- Mfr. Part No.:
- CYUSB2317BF104AXIXQMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.05
(exc. VAT)
€22.20
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.05 |
| 10 - 24 | €17.82 |
| 25 - 99 | €17.60 |
| 100 - 249 | €17.39 |
| 250 + | €17.18 |
*price indicative
- RS Stock No.:
- 762-876
- Mfr. Part No.:
- CYUSB2317BF104AXIXQMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | USB Controller | |
| Number of Transceivers | 1 | |
| Maximum Data Rate | 480Mbps | |
| Sub Type | USB Controller | |
| USB Specification | USB 2.0 | |
| Power Supply Type | USB | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Supply Voltage | 1.62V | |
| Mount Type | Surface | |
| Package Type | LGA | |
| Pin Count | 104 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | UART | |
| Maximum Operating Temperature | 85°C | |
| Width | 8mm | |
| Series | CYUSB23 | |
| Length | 8mm | |
| Supply Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type USB Controller | ||
Number of Transceivers 1 | ||
Maximum Data Rate 480Mbps | ||
Sub Type USB Controller | ||
USB Specification USB 2.0 | ||
Power Supply Type USB | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3.63V | ||
Minimum Supply Voltage 1.62V | ||
Mount Type Surface | ||
Package Type LGA | ||
Pin Count 104 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols UART | ||
Maximum Operating Temperature 85°C | ||
Width 8mm | ||
Series CYUSB23 | ||
Length 8mm | ||
Supply Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Infineon USB 2.0 Hi-Speed peripheral controller designed for various applications, including biometrics and imaging. Its core function centres around enabling efficient USB data transfers at high speeds.
Operates at USB 2.0 HS speeds of up to 480 Mbps
Incorporates a dual-core CPU subsystem for enhanced performance
Features a high-bandwidth data subsystem with 1 MB SRAM buffering
Supports extensive security features, including a cryptography accelerator
Related links
- Infineon CYUSB2315BF104AXIXQMA1 1-Channel 480 Mbps UART 104-Pin LGA
- Infineon CYUSB2318BF104AXIXQMA1 1-Channel 480 Mbps UART 104-Pin LGA
- Infineon CYUSB2316BF104AXIXQMA1 1-Channel 480 Mbps UART 104-Pin LGA
- Microchip USB2517-JZX 1-Channel 480 Mbps USB 2.0 64-Pin QFN
- Microchip 1-Channel 480 Mbps USB 2.0 64-Pin QFN
- Microchip USB2507-ADT 3-Channel 480 Mbps USB 2.0 80-Pin TQFP
- FTDI Chip FT4232HAQ-TRAY 1-Channel 480 Mbps Tray
- Infineon CY7C68014A-128AXC 1-Channel 480 Mbps USB 128-Pin TQFP
