Infineon CYUSB2316BF104AXIXQMA1, USB Controller, 1-Channel 480 Mbps, 3.63V, UART, 1.62 V, 104-Pin LGA
- RS Stock No.:
- 762-875
- Mfr. Part No.:
- CYUSB2316BF104AXIXQMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.10
(exc. VAT)
€21.03
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €17.10 |
| 10 - 24 | €16.78 |
| 25 - 99 | €16.56 |
| 100 - 249 | €16.37 |
| 250 + | €16.18 |
*price indicative
- RS Stock No.:
- 762-875
- Mfr. Part No.:
- CYUSB2316BF104AXIXQMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Number of Transceivers | 1 | |
| Product Type | USB Controller | |
| Maximum Data Rate | 480Mbps | |
| Sub Type | USB Controller | |
| USB Specification | USB 2.0 | |
| Power Supply Type | USB | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Supply Voltage | 1.62V | |
| Mount Type | Surface | |
| Package Type | LGA | |
| Pin Count | 104 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | UART | |
| Maximum Operating Temperature | 85°C | |
| Length | 8mm | |
| Width | 8mm | |
| Series | CYUSB23 | |
| Supply Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Number of Transceivers 1 | ||
Product Type USB Controller | ||
Maximum Data Rate 480Mbps | ||
Sub Type USB Controller | ||
USB Specification USB 2.0 | ||
Power Supply Type USB | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3.63V | ||
Minimum Supply Voltage 1.62V | ||
Mount Type Surface | ||
Package Type LGA | ||
Pin Count 104 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols UART | ||
Maximum Operating Temperature 85°C | ||
Length 8mm | ||
Width 8mm | ||
Series CYUSB23 | ||
Supply Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Infineon USB controller offers exceptional functionality for high-speed peripheral applications, ensuring seamless connectivity across various devices. Its robust architecture targets diverse industries, delivering reliable performance Crucial for demanding environments.
USB 2.0 Hi-Speed Interface supports data transfer rates of up to 480 Mbps
Dual-core CPU subsystem enhances processing efficiency with a Cortex-M4 and Cortex-M0+
Flexible memory options include 512 KB flash and 128 KB SRAM with retention features
Integrated cryptographic accelerator provides hardware-level security for data protection
Related links
- Infineon CYUSB2315BF104AXIXQMA1 1-Channel 480 Mbps UART 104-Pin LGA
- Infineon CYUSB2318BF104AXIXQMA1 1-Channel 480 Mbps UART 104-Pin LGA
- Infineon CYUSB2317BF104AXIXQMA1 1-Channel 480 Mbps UART 104-Pin LGA
- Microchip USB2517-JZX 1-Channel 480 Mbps USB 2.0 64-Pin QFN
- Microchip 1-Channel 480 Mbps USB 2.0 64-Pin QFN
- Microchip USB2507-ADT 3-Channel 480 Mbps USB 2.0 80-Pin TQFP
- FTDI Chip 1-Channel 480 Mbps Tray
- FTDI Chip FT4232HAQ-TRAY 1-Channel 480 Mbps Tray
