Infineon CY7C68014A-128AXC, USB Controller, 1-Channel 480 Mbps, 3.6V, USB, 3 V, 128-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
273-2889
Mfr. Part No.:
CY7C68014A-128AXC
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Data Rate

480Mbps

Product Type

USB Controller

Number of Transceivers

1

Sub Type

USB Controller

USB Specification

USB 2.0

Power Supply Type

Single

ESD Protection

Yes

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Package Type

TQFP

Pin Count

128

Supported Protocols

USB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Series

CY7C68014A

Standards/Approvals

No

Height

5mm

Length

5mm

Supply Current

85mA

Automotive Standard

No

The Infineon USB controller is ideal for nonbattery powered applications.

USB 2.0 USB IF Hi speed certified

Smart media standard ECC generation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy