Infineon CYUSB3012-BZXC, Controller IC 5 Gbps, 3.6V, USB 3.0, 1.2 V, 121-Pin BGA

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 168 units)*

€4,069.97

(exc. VAT)

€5,006.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
168 - 168€24.226€4,069.97
336 +€23.927€4,019.74

*price indicative

RS Stock No.:
273-3359
Mfr. Part No.:
CYUSB3012-BZXC
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Data Rate

5Gbps

Product Type

Controller IC

Sub Type

USB Controller

USB Specification

USB 3.0

Power Supply Type

Single

ESD Protection

Yes

Minimum Supply Voltage

1.2V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Package Type

BGA

Pin Count

121

Minimum Operating Temperature

-40°C

Supported Protocols

USB 3.0

Maximum Operating Temperature

85°C

Series

CYUSB3012

Standards/Approvals

RoHS

Automotive Standard

No

The Infineon SuperSpeed USB Controller is used for various applications such as Digital video camcorders, Digital still cameras, Printers, Scanners, Video capture cards, Test and measurement equipment, Surveillance cameras, Personal navigation devices, Medical imaging devices, Video IP phones, Portable media players, Industrial cameras, etc.

Ultra low power in core power down mode

Universal serial bus integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy