Infineon CYUSB3065-BZXI, Controller IC, 1-Channel 4 Mbps, 3.6V, USB, 1.7 V, 121-Pin LFBGA

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 240 units)*

€5,431.92

(exc. VAT)

€6,681.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
240 - 240€22.633€5,431.92
480 +€22.353€5,364.72

*price indicative

RS Stock No.:
273-2735
Mfr. Part No.:
CYUSB3065-BZXI
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Data Rate

4Mbps

Number of Transceivers

1

Product Type

Controller IC

Sub Type

USB Controller

USB Specification

USB 3.2

Power Supply Type

Single

ESD Protection

Yes

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

3.6V

Package Type

LFBGA

Pin Count

121

Supported Protocols

USB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

1mm

Standards/Approvals

USB 3.0, MIPI CSI-2

Series

CYUSB3065

Automotive Standard

No

Infineon CYUSB3065 Series Controller IC, 4Mbps Maximum Data Rate, 121 Pin Count - CYUSB3065-BZXI


This controller IC is a USB protocol device designed to manage high-speed host or peripheral links in embedded systems. It supports USB signalling up to the USB3.2 specification and provides a single-supply power architecture for straightforward integration. The device is supplied in an LFBGA package and incorporates electrostatic discharge protection for improved robustness in development and testing environments.

Features and Benefits:


• Supports USB3.2 for high-speed data throughput
• Single power rail operation simplifies supply design
• Operates across a wide voltage range for flexibility
• ESD protection reduces failure risk during handling
• Compatible with MIPI CSI-2 interfaces for Camera connectivity

Applications


• Suitable for embedded Camera Interface implementations
• Used with high-speed peripheral connectivity modules
• Ideal for Compact LFBGA package system boards
• Can be used in industrial temperature range projects
• Suitable for single-rail power architecture designs

What voltage range does it accept for system power?


It functions from 1.7V to 3.6V allowing operation from low-voltage rails.

What environmental temperatures can it withstand during use?


It is rated to operate between -40°C and 85°C for extended industrial conditions.

How many transceivers are available for serial data paths?


The device contains a single transceiver to manage USB physical-layer signalling.

Which package and pin count does it use for PCB layout planning?


It is supplied in an LFBGA package with 121 pins for board-level integration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy