Microchip USB2502-HT, USB Controller, 3-Channel, 480Mbps, USB 2.0, 48-Pin TQFP
- RS Stock No.:
- 178-5230
- Mfr. Part No.:
- USB2502-HT
- Manufacturer:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-5230
- Mfr. Part No.:
- USB2502-HT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Transceivers | 3 | |
| Data Rate | 480Mbps | |
| Protocols Supported | USB 2.0 | |
| IC Type | Controller IC | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | 1.8 VV, 3.3V | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 48 | |
| Dimensions | 7 x 7 x 1.4mm | |
| Height | 1.4mm | |
| Length | 7mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 7mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Transceivers 3 | ||
Data Rate 480Mbps | ||
Protocols Supported USB 2.0 | ||
IC Type Controller IC | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage 1.8 VV, 3.3V | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 48 | ||
Dimensions 7 x 7 x 1.4mm | ||
Height 1.4mm | ||
Length 7mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 7mm | ||
- COO (Country of Origin):
- TW
Related links
- Cypress Semiconductor SL811HST-AXC 12Mbps 3.3 V, 48-Pin TQFP
- Infineon CY7C68013A-100AXC 480Mbps USB 2.0 100-Pin TQFP
- Microchip USB2640I-HZH-02 480Mbps 3.3 V, 48-Pin QFN
- Microchip 3-Channel 480 Mbps USB 2.0 64-Pin TQFP
- Microchip USB2504A-JT 3-Channel 480 Mbps USB 2.0 64-Pin TQFP
- Infineon CY7C65632-48AXCT 4-Channel USB 2.0 48-Pin TQFP
- Infineon CY7C65642-48AXC 4-Channel 12 Mbps USB 48-Pin TQFP
- Microchip USB2507-ADT 3-Channel 480 Mbps USB 2.0 80-Pin TQFP
