FTDI Chip FT312D-32Q1C-T, Controller IC, 1-Channel, 3.63V, USB 2.0, 3.3 V, 32-Pin QFN
- RS Stock No.:
- 196-6426
- Mfr. Part No.:
- FT312D-32Q1C-T
- Manufacturer:
- FTDI Chip
Subtotal (1 tray of 260 units)*
€1,017.12
(exc. VAT)
€1,251.12
(inc. VAT)
In Stock
- 520 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | €3.912 | €1,017.12 |
*price indicative
- RS Stock No.:
- 196-6426
- Mfr. Part No.:
- FT312D-32Q1C-T
- Manufacturer:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Product Type | Controller IC | |
| Number of Transceivers | 1 | |
| Sub Type | Controller | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Supported Protocols | USB 2.0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Length | 7mm | |
| Series | FT312D | |
| Standards/Approvals | No | |
| Supply Current | 25mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Product Type Controller IC | ||
Number of Transceivers 1 | ||
Sub Type Controller | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3.63V | ||
Minimum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 32 | ||
Supported Protocols USB 2.0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Length 7mm | ||
Series FT312D | ||
Standards/Approvals No | ||
Supply Current 25mA | ||
Automotive Standard No | ||
The FT312D provides a bridge between peripheral hardware/systems and an Android platform with a USB device port. The FT312D will enumerate USB and Android Open Accessory and provide a UART interface for peripheral integration. Note, proper compatibility requires Android Open Accessory Mode, available in Android platforms 3.1 onwards.
USB 2.0 Full Speed Host
USB to UART bridge
USB ERROR indicator pin
Single power supply operation at 3.3V
Internal 1.8V LDO regulator
Internal memory for storing configurable strings – allows Android to automatically detect the device and application
Extended operating temperature range : -40°C to 85°C
Available in Pb-free QFN-32 and LQFP-32 packages.
Applications
Connect an Android device to a motor controller
Motor/robotic device control
Connect an Android device to an external microcontroller
Debug
Firmware upgrades
Connect an Android device to external sensors
Fleet management
Connect an Android device to external storage
Data logging
Connect an Android device to a printer
Print photos from a phone or tablet
Related links
- FTDI Chip FT312D-32Q1C-T 1-Channel USB 2.0 32-Pin QFN
- FTDI Chip FT312D-32L1C-T 1-Channel USB 2.0 32-Pin LQFP
- FTDI Chip FT312D-32L1C-R 1-Channel USB 2.0 32-Pin LQFP
- FTDI Chip FT311D-32Q1C-R 1-Channel USB 2.0 3.3 V, 32-Pin QFN
- FTDI Chip FT4222HQ-D-T 1-Channel 3.4 Mbps USB 2.0 32-Pin VQFN
- FTDI Chip FT602Q-B-T 1-Channel 480 Mbps USB 76-Pin QFN
- FTDI Chip FT232HPQ-TRAY 1-Channel 12 Mbps USB 2.0 56-Pin QFN
- FTDI Chip FT233HPQ-TRAY 1-Channel 12 Mbps USB 2.0 64-Pin QFN
