FTDI Chip FT602Q-B-T, Controller IC, 1-Channel 480 Mbps, 3.6V, USB, 3.3 V, 76-Pin QFN

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
196-6437
Mfr. Part No.:
FT602Q-B-T
Manufacturer:
FTDI Chip
Find similar products by selecting one or more attributes.
Select all

Brand

FTDI Chip

Number of Transceivers

1

Product Type

Controller IC

Maximum Data Rate

480Mbps

Sub Type

Controller

USB Specification

USB 2.0, USB 3.1

Power Supply Type

Single

ESD Protection

Yes

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Package Type

QFN

Pin Count

76

Minimum Operating Temperature

-40°C

Supported Protocols

USB

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

8.85mm

Height

950μm

Series

FT602Q

Supply Current

185mA

Automotive Standard

No

Supports USB 3.1 GEN 1 Super Speed (5Gbps) / USB 2.0 High Speed (480Mbps)

Supports USB Transfer Types: Control/Bulk/Interrupt

Supports UVC version 1.1

Supports multi channel FIFO interface

Supports up to 4 video input channels on the FIFO bus

Supports 2 parallel slave FIFO bus protocols, 245 FIFO and Multi-channel FIFO mode, with a data burst rate up to 400MB/s with 32 bit parallel interface

Built-in 16kB FIFO data buffer RAM

Built-in I2C master interface for video device configuration

Supports multi voltage I/O: 1.8V, 2.5V and 3.3V

Internal LDO 1.0V regulator

Integrated power-on-reset circuit

User programmable USB descriptors

Industrial operating temperature range: -40 to 85⁰C

Available in compact Pb-free QFN-76 package.

Applications

USB 3.1 Digital Video Camera Interface

USB 3.1 Digital Camera

Medical/Industrial imaging devices

USB 3.1 Instrumentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy