FTDI Chip FT602Q-B-T, Controller IC, 1-Channel 480 Mbps, 3.6V, USB, 3.3 V, 76-Pin QFN
- RS Stock No.:
- 196-6436
- Mfr. Part No.:
- FT602Q-B-T
- Manufacturer:
- FTDI Chip
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 196-6436
- Mfr. Part No.:
- FT602Q-B-T
- Manufacturer:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Product Type | Controller IC | |
| Number of Transceivers | 1 | |
| Maximum Data Rate | 480Mbps | |
| USB Specification | USB 2.0, USB 3.1 | |
| Sub Type | Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 3.3V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 76 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Length | 8.85mm | |
| Standards/Approvals | RoHS | |
| Series | FT602Q | |
| Automotive Standard | No | |
| Supply Current | 185mA | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Product Type Controller IC | ||
Number of Transceivers 1 | ||
Maximum Data Rate 480Mbps | ||
USB Specification USB 2.0, USB 3.1 | ||
Sub Type Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 3.3V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 76 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Length 8.85mm | ||
Standards/Approvals RoHS | ||
Series FT602Q | ||
Automotive Standard No | ||
Supply Current 185mA | ||
Supports USB 3.1 GEN 1 Super Speed (5Gbps) / USB 2.0 High Speed (480Mbps)
Supports USB Transfer Types: Control/Bulk/Interrupt
Supports UVC version 1.1
Supports multi channel FIFO interface
Supports up to 4 video input channels on the FIFO bus
Supports 2 parallel slave FIFO bus protocols, 245 FIFO and Multi-channel FIFO mode, with a data burst rate up to 400MB/s with 32 bit parallel interface
Built-in 16kB FIFO data buffer RAM
Built-in I2C master interface for video device configuration
Supports multi voltage I/O: 1.8V, 2.5V and 3.3V
Internal LDO 1.0V regulator
Integrated power-on-reset circuit
User programmable USB descriptors
Industrial operating temperature range: -40 to 85⁰C
Available in compact Pb-free QFN-76 package.
Applications
USB 3.1 Digital Video Camera Interface
USB 3.1 Digital Camera
Medical/Industrial imaging devices
USB 3.1 Instrumentation
Related links
- FTDI Chip FT602Q-B-T 1-Channel 480 Mbps USB 76-Pin QFN
- Microchip USB2512BI-AEZG 1-Channel 480 Mbps USB 2.0 36-Pin QFN
- Infineon CY7C68013A-100AXC 1-Channel 480 Mbps USB 2.0 3.3 V, 100-Pin TQFP
- Infineon CY7C68013A-128AXC 1-Channel 480 Mbps USB 1.1 3.3 V, 128-Pin TQFP
- Infineon 1-Channel 480 Mbps USB 1.1 3.3 V, 128-Pin TQFP
- Microchip 1-Channel 480 Mbps USB 2.0 36-Pin QFN
- FTDI Chip FT601Q-B-T 2-Channel 5 Gbps USB 3.0 3.3 V, 76-Pin QFN
- Maxim Integrated MAX3421EEHJ+T 1-Channel 12 Mbps USB 32-Pin TQFP
