FTDI Chip FT231XQ-T, USB Controller 3.15 Mbps, 5.5V, USB 2.0, 5.5 V, 20-Pin QFN
- RS Stock No.:
- 216-2592
- Mfr. Part No.:
- FT231XQ-T
- Manufacturer:
- FTDI Chip
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.25
(exc. VAT)
€13.85
(inc. VAT)
Temporarily out of stock
- 970 unit(s) shipping from 03 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €2.25 | €11.25 | - |
| 10 - 20 | €2.206 | €11.03 | 1% |
| 25 - 45 | €2.182 | €10.91 | 3% |
| 50 - 95 | €2.136 | €10.68 | 5% |
| 100 + | €2.10 | €10.50 | 6% |
*price indicative
- RS Stock No.:
- 216-2592
- Mfr. Part No.:
- FT231XQ-T
- Manufacturer:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Maximum Data Rate | 3.15Mbps | |
| Product Type | USB Controller | |
| Sub Type | Controller | |
| USB Specification | USB 2.0 | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB 2.0 | |
| Maximum Operating Temperature | 85°C | |
| Series | FT231X | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Length | 4mm | |
| Supply Current | 8mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Maximum Data Rate 3.15Mbps | ||
Product Type USB Controller | ||
Sub Type Controller | ||
USB Specification USB 2.0 | ||
ESD Protection Yes | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB 2.0 | ||
Maximum Operating Temperature 85°C | ||
Series FT231X | ||
Standards/Approvals No | ||
Height 800μm | ||
Length 4mm | ||
Supply Current 8mA | ||
Automotive Standard No | ||
The FTDI Chip USB to serial UART interface with full modem control and fully integrated 2048 byte multi-time-programmable (MTP) memory, storing device descriptors and CBUS I/O configuration.
USB 2.0 full speed capable
-40 to 85°C operating temperature
Integrated power on reset circuit
Transmit and receive LED drive signals
Related links
- FTDI Chip 5.5V 5.5 V, 20-Pin QFN
- FTDI Chip FT231XS-U 5.5V 5.5 V, 20-Pin
- FTDI Chip 5.5V 5.5 V, 20-Pin
- FTDI Chip FT240XQ-T 5.5V 5.5 V, 24-Pin QFN
- FTDI Chip FT260S-U 5.5V 5.5 V, 28-Pin TSSOP
- FTDI Chip FT234XD-R 5.5V 5.5 V, 12-Pin DFN
- FTDI Chip FT234XD-T 5.5V 5 V, 12-Pin DFN
- Microchip MCP2200-I/MQ 1-Channel 12 Mbps USB 2.0 20-Pin QFN
