FTDI Chip FT260S-U, USB Controller 12.58 Mbps, 5.5V, USB 2.0, 5.5 V, 28-Pin TSSOP
- RS Stock No.:
- 216-2610
- Mfr. Part No.:
- FT260S-U
- Manufacturer:
- FTDI Chip
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 216-2610
- Mfr. Part No.:
- FT260S-U
- Manufacturer:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Product Type | USB Controller | |
| Maximum Data Rate | 12.58Mbps | |
| USB Specification | USB 2.0 | |
| Sub Type | Controller | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 28 | |
| Supported Protocols | USB 2.0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | FT260 | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Length | 9.8mm | |
| Supply Current | 23.6mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Product Type USB Controller | ||
Maximum Data Rate 12.58Mbps | ||
USB Specification USB 2.0 | ||
Sub Type Controller | ||
ESD Protection Yes | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 28 | ||
Supported Protocols USB 2.0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series FT260 | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Length 9.8mm | ||
Supply Current 23.6mA | ||
Automotive Standard No | ||
The FTDI Chip HID-class USB to I2C/UART interface Device Controller has single chip USB to UART/I2C bridge with standard Human Interface Device (HID) class support.
Fully integrated oscillator PLL
-40°C to 85°C extended operating temperature range
USB battery charger detection
Related links
- FTDI Chip FT260S-U 5.5V 5.5 V, 28-Pin TSSOP
- FTDI Chip FT231XS-U 5.5V 5.5 V, 20-Pin
- FTDI Chip 5.5V 5.5 V, 20-Pin
- FTDI Chip 5.5V 5.5 V, 20-Pin QFN
- FTDI Chip FT240XQ-T 5.5V 5.5 V, 24-Pin QFN
- FTDI Chip FT234XD-R 5.5V 5.5 V, 12-Pin DFN
- FTDI Chip FT231XQ-T 5.5V 5.5 V, 20-Pin QFN
- Microchip MCP2200-I/SO 1-Channel 12 Mbps USB 2.0 20-Pin SOIC
