FTDI Chip FT234XD-R, USB Controller 3.14 Mbps, 5.5V, USB 2.0, 5.5 V, 12-Pin DFN
- RS Stock No.:
- 216-2603
- Mfr. Part No.:
- FT234XD-R
- Manufacturer:
- FTDI Chip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.00
(exc. VAT)
€13.55
(inc. VAT)
Temporarily out of stock
- 4,910 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.20 | €11.00 |
| 50 - 495 | €2.116 | €10.58 |
| 500 - 995 | €1.864 | €9.32 |
| 1000 - 2495 | €1.834 | €9.17 |
| 2500 + | €1.798 | €8.99 |
*price indicative
- RS Stock No.:
- 216-2603
- Mfr. Part No.:
- FT234XD-R
- Manufacturer:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Maximum Data Rate | 3.14Mbps | |
| Product Type | USB Controller | |
| Sub Type | Controller | |
| USB Specification | USB 2.0 | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 12 | |
| Supported Protocols | USB 2.0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3mm | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Series | FT234XD | |
| Supply Current | 8.3mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Maximum Data Rate 3.14Mbps | ||
Product Type USB Controller | ||
Sub Type Controller | ||
USB Specification USB 2.0 | ||
ESD Protection Yes | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 12 | ||
Supported Protocols USB 2.0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3mm | ||
Height 800μm | ||
Standards/Approvals No | ||
Series FT234XD | ||
Supply Current 8.3mA | ||
Automotive Standard No | ||
The FTDI Chip USB to serial UART interface with optimised packaging (3mm x 3mm 12 pin DFN) for smaller PCB designs and uses single chip USB to asynchronous serial data transfer interface
USB 2.0 full speed compatible
-40°C to 85°C extended operating temperature range
UART signal inversion option
Related links
- FTDI Chip FT234XD-R 5.5V 5.5 V, 12-Pin DFN
- FTDI Chip FT234XD-T 5.5V 5 V, 12-Pin DFN
- FTDI Chip 5.5V 5.5 V, 20-Pin QFN
- FTDI Chip 5.5V 5.5 V, 20-Pin
- FTDI Chip FT260S-U 5.5V 5.5 V, 28-Pin TSSOP
- FTDI Chip FT240XQ-T 5.5V 5.5 V, 24-Pin QFN
- FTDI Chip FT231XS-U 5.5V 5.5 V, 20-Pin
- FTDI Chip FT231XQ-T 5.5V 5.5 V, 20-Pin QFN
