FTDI Chip FT4233HPQ-TRAY, Controller IC, 4-Channel 12 Mbps, 1.32V, USB 2.0, 3.3 V, 76-Pin QFN

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€6.95

(exc. VAT)

€8.55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.95-
10 - 99€6.378%
100 +€6.2210%

*price indicative

Packaging Options:
RS Stock No.:
228-3130
Mfr. Part No.:
FT4233HPQ-TRAY
Manufacturer:
FTDI Chip
Find similar products by selecting one or more attributes.
Select all

Brand

FTDI Chip

Maximum Data Rate

12Mbps

Number of Transceivers

4

Product Type

Controller IC

USB Specification

USB Type C

Sub Type

Controller

Power Supply Type

Single

ESD Protection

Yes

Minimum Supply Voltage

3.3V

Maximum Supply Voltage

1.32V

Mount Type

Surface

Package Type

QFN

Pin Count

76

Minimum Operating Temperature

-40°C

Supported Protocols

USB 2.0

Maximum Operating Temperature

85°C

Series

FT4233HP

Standards/Approvals

RoHS

Length

8.85mm

Height

1mm

Automotive Standard

No

Supply Current

870μA

The FTDI Chip FT4233HP/FT4232HP is a Hi-Speed USB device with a Type-C/PD3.0 controller that fully supports the latest USB Type-C and Power Delivery (PD) standards enabling support for power negotiation with the ability to sink or source current to a USB host device. The USB bridge function delivers 4 independent channels compatible with the existing FT4232H – Quad Hi-speed USB to multipurpose UART/MPSSE solution.

Supports PD Specification 3.0

2 x USB PD 3.0 Port Support. Port 1 supports Dual Role Swap Function while Port 2 supports sink mode with charging function through to Port 1

Supports 5V3A, 9V3A, 12V3A, 15V3A, 20V3A and more PDOs as sink or source

Type-C/PD Physical Layer Protocol

PD policy engine using 32-bit RISC controller with 8kB data RAM and 48kB code ROM

PD mode configuration through external EEPROM

Options to use external MCU controlling PD policy through I2C interface

Up to 8 Configurable PD GPIO pins support

External MCU support through I2C bus

External EEPROM support for USB device configuration and PD profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy