onsemi, USB Controller, 1-Channel, 5.5V, USB 2.0, 2.7 V, 25-Pin WLCSP
- RS Stock No.:
- 229-6330
- Mfr. Part No.:
- FSA4485UCX
- Manufacturer:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-6330
- Mfr. Part No.:
- FSA4485UCX
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of Transceivers | 1 | |
| Product Type | USB Controller | |
| USB Specification | USB 2.0, USB Type C | |
| Sub Type | USB Type-C Analogue Audio Switch | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | WLCSP | |
| Pin Count | 25 | |
| Supported Protocols | USB 2.0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Height | 610μm | |
| Length | 2.19mm | |
| Series | FSA4485 | |
| Automotive Standard | No | |
| Supply Current | 65μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of Transceivers 1 | ||
Product Type USB Controller | ||
USB Specification USB 2.0, USB Type C | ||
Sub Type USB Type-C Analogue Audio Switch | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type WLCSP | ||
Pin Count 25 | ||
Supported Protocols USB 2.0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Height 610μm | ||
Length 2.19mm | ||
Series FSA4485 | ||
Automotive Standard No | ||
Supply Current 65μA | ||
The ON Semiconductor FSA4485 series is a high performance USB−C port multimedia switch to supports analog audio headsets. It allows sharing of the USB−C port to pass USB 2.0 signals, analog audio, sideband use signals, and analog microphone signal.
High voltage protection on connector side to avoid damage
Switches are protected to avoid damage
Low RDSON for minimal insertion loss
Data integrity is preserved due to high bandwidth
Related links
- onsemi FSA4485UCX 1-Channel USB 2.0 25-Pin WLCSP
- onsemi 1-Channel 480 Mbps USB 2.0 25-Pin WLCSP
- onsemi FSA4480UCX 1-Channel 480 Mbps USB 2.0 25-Pin WLCSP
- Infineon 1-Channel USB 9-Pin CSP
- Infineon CYPD2704-09FNXIT 1-Channel USB 9-Pin CSP
- Infineon CYPD3171-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3174-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3125-40LQXIT 5.5V 2.7 V, 40-Pin VQFN
